| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MBW1FS-R15JB | RCD Components Inc | Check for Price | 1W, 0.15ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount | MBW1FS-R15JBQ vs MBW1FS-R15JB |
Part Details for MBW1FS-R15JBQ by RCD Components Inc
Results Overview of MBW1FS-R15JBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBW1FS-R15JBQ Information
MBW1FS-R15JBQ by RCD Components Inc is a Fusible Resistor.
Fusible Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
MBW1FS-R15JBQ Part Data Attributes
|
|
MBW1FS-R15JBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MBW1FS-R15JBQ
RCD Components Inc
1W, 0.15ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Melf, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Flameproof | |
| Construction | Flameproof | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 165 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 3.9 Mm | |
| Package Length | 9.5 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Melf | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 1 W | |
| Resistance | 0.15 Ω | |
| Resistor Type | Fusible Resistor | |
| Surface Mount | Yes | |
| Technology | Metal Oxide Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 300 V |
Alternate Parts for MBW1FS-R15JBQ
This table gives cross-reference parts and alternative options found for MBW1FS-R15JBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBW1FS-R15JBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.