Part Details for MBW3F-3R3JBQ by RCD Components Inc
Results Overview of MBW3F-3R3JBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
MBW3F-3R3JBQ Information
MBW3F-3R3JBQ by RCD Components Inc is a Fusible Resistor.
Fusible Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
MBW3F-3R3JBQ Part Data Attributes
|
|
MBW3F-3R3JBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MBW3F-3R3JBQ
RCD Components Inc
3W, 3.3ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Melf, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Flameproof | |
| Construction | Flameproof | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 165 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 5.6 Mm | |
| Package Length | 15.2 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Melf | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 3 W | |
| Resistance | 3.3 Ω | |
| Resistor Type | Fusible Resistor | |
| Surface Mount | Yes | |
| Technology | Metal Oxide Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 350 V |