Part Details for MC-4516AC724F-A10 by Elpida Memory Inc
Overview of MC-4516AC724F-A10 by Elpida Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MC-4516AC724F-A10
MC-4516AC724F-A10 CAD Models
MC-4516AC724F-A10 Part Data Attributes
|
MC-4516AC724F-A10
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
MC-4516AC724F-A10
Elpida Memory Inc
Synchronous DRAM Module, 16MX72, 8ns, MOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 8 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 1207959552 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX72 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MC-4516AC724F-A10
This table gives cross-reference parts and alternative options found for MC-4516AC724F-A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-4516AC724F-A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI7216107D2-70VGO | EDO DRAM Module, 16MX72, 70ns, MOS, DIMM-168 | Simple Tech Inc | MC-4516AC724F-A10 vs STI7216107D2-70VGO |
MT9LSDT1672Y-10EB1 | Synchronous DRAM Module, 16MX72, 6ns, CMOS, DIMM-168 | Micron Technology Inc | MC-4516AC724F-A10 vs MT9LSDT1672Y-10EB1 |
KMM374F1600CK1-5 | EDO DRAM Module, 16MX72, 50ns, CMOS, GLASS EPOXY, DIMM-168 | Samsung Semiconductor | MC-4516AC724F-A10 vs KMM374F1600CK1-5 |
TM16ER72HP-40 | 16MX72 EDO DRAM MODULE, 40ns, DMA168, DIMM-168 | Texas Instruments | MC-4516AC724F-A10 vs TM16ER72HP-40 |
STI7216207D1-60VGF | EDO DRAM Module, 16MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | MC-4516AC724F-A10 vs STI7216207D1-60VGF |
HYM71V16735HCLT8-H | Synchronous DRAM Module, 16MX72, 5.4ns, CMOS, DIMM-168 | SK Hynix Inc | MC-4516AC724F-A10 vs HYM71V16735HCLT8-H |
MB8516SR72CA-102LDG | 16MX72 SYNCHRONOUS DRAM MODULE, 6ns, DMA168, PLASTIC, DIMM-168 | FUJITSU Semiconductor Limited | MC-4516AC724F-A10 vs MB8516SR72CA-102LDG |
STI7216107D1-60VGC | EDO DRAM Module, 16MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | MC-4516AC724F-A10 vs STI7216107D1-60VGC |
STI7216105D2-60VGG | Fast Page DRAM Module, 16MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | MC-4516AC724F-A10 vs STI7216105D2-60VGG |
KMM377S1620CT1-G8 | Synchronous DRAM Module, 16MX72, 6ns, CMOS, GLASS EPOXY, DIMM-168 | Samsung Semiconductor | MC-4516AC724F-A10 vs KMM377S1620CT1-G8 |