There are no models available for this part yet.
Overview of MC-4516CC726LF-A10 by NEC Electronics Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9030-0NTGI | Renesas Electronics Corporation | Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10 | |
P9030-0NTGI8 | Renesas Electronics Corporation | Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10 |
CAD Models for MC-4516CC726LF-A10 by NEC Electronics Group
Part Data Attributes for MC-4516CC726LF-A10 by NEC Electronics Group
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEC ELECTRONICS CORP
|
Part Package Code
|
DIMM
|
Package Description
|
,
|
Pin Count
|
168
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.36
|
Access Mode
|
FOUR BANK PAGE BURST
|
Access Time-Max
|
6 ns
|
JESD-30 Code
|
R-XDMA-N168
|
Memory Density
|
1207959552 bit
|
Memory IC Type
|
SYNCHRONOUS DRAM MODULE
|
Memory Width
|
72
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
168
|
Number of Words
|
16777216 words
|
Number of Words Code
|
16000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
16MX72
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
MOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Alternate Parts for MC-4516CC726LF-A10
This table gives cross-reference parts and alternative options found for MC-4516CC726LF-A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-4516CC726LF-A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI7216107D2-70VGO | EDO DRAM Module, 16MX72, 70ns, MOS, DIMM-168 | Simple Tech Inc | MC-4516CC726LF-A10 vs STI7216107D2-70VGO |
V437316S04VTG-75 | Synchronous DRAM Module, 16MX72, 5.4ns, CMOS, DIMM-168 | Mosel Vitelic Corporation | MC-4516CC726LF-A10 vs V437316S04VTG-75 |
MH16V724ATJ-6 | Fast Page DRAM Module, 16MX72, 60ns, CMOS, DIMM-168 | Mitsubishi Electric | MC-4516CC726LF-A10 vs MH16V724ATJ-6 |
HYMA6V16733E14HGTG-5 | EDO DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 | SK Hynix Inc | MC-4516CC726LF-A10 vs HYMA6V16733E14HGTG-5 |
M372V1680CJ0-C50 | Fast Page DRAM Module, 16MX72, 50ns, CMOS, 1.250 INCH HEIGHT, DIMM-168 | Samsung Semiconductor | MC-4516CC726LF-A10 vs M372V1680CJ0-C50 |
M372F1600ET0-C50 | EDO DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | MC-4516CC726LF-A10 vs M372F1600ET0-C50 |
MC-4516DA727PFA-A75 | Synchronous DRAM Module, 16MX72, 5.4ns, MOS, DIMM-168 | Elpida Memory Inc | MC-4516CC726LF-A10 vs MC-4516DA727PFA-A75 |
STI7216105D2-60VGU | Fast Page DRAM Module, 16MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | MC-4516CC726LF-A10 vs STI7216105D2-60VGU |
KMM372V1600BK-6 | Fast Page DRAM Module, 16MX72, 60ns, CMOS, DIMM-168 | Samsung Semiconductor | MC-4516CC726LF-A10 vs KMM372V1600BK-6 |
MT18LSDT1672AG-133XX | Synchronous DRAM Module, 16MX72, 5.4ns, CMOS, MO-161, DIMM-168 | Micron Technology Inc | MC-4516CC726LF-A10 vs MT18LSDT1672AG-133XX |