Part Details for MC-4516CD64KS-A10BL by NEC Electronics Group
Overview of MC-4516CD64KS-A10BL by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MC-4516CD64KS-A10BL
MC-4516CD64KS-A10BL CAD Models
MC-4516CD64KS-A10BL Part Data Attributes
|
MC-4516CD64KS-A10BL
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
MC-4516CD64KS-A10BL
NEC Electronics Group
Synchronous DRAM Module, 16MX64, 7ns, MOS, SODIMM-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 7 ns | |
JESD-30 Code | R-XDMA-N144 | |
Memory Density | 1073741824 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX64 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MC-4516CD64KS-A10BL
This table gives cross-reference parts and alternative options found for MC-4516CD64KS-A10BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-4516CD64KS-A10BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT128S64VH4A2GM-8B | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 | Nanya Technology Corporation | MC-4516CD64KS-A10BL vs NT128S64VH4A2GM-8B |
M464S1654DTS-L7C | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144 | Samsung Semiconductor | MC-4516CD64KS-A10BL vs M464S1654DTS-L7C |
MT8LSDT1664HIG-133XX | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SODIMM-144 | Micron Technology Inc | MC-4516CD64KS-A10BL vs MT8LSDT1664HIG-133XX |
HYM71V16M655ALT6-P | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 | SK Hynix Inc | MC-4516CD64KS-A10BL vs HYM71V16M655ALT6-P |
W3DG6418V7AD1-M | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, SO-DIMM-144 | Microsemi Corporation | MC-4516CD64KS-A10BL vs W3DG6418V7AD1-M |
MH16S64PFC-8 | Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-144 | Mitsubishi Electric | MC-4516CD64KS-A10BL vs MH16S64PFC-8 |
W3DG6418V75AD1-MG | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, ROHS COMPLIANT, SO-DIMM-144 | Microsemi Corporation | MC-4516CD64KS-A10BL vs W3DG6418V75AD1-MG |
MH16S64APFC-8 | Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-144 | Mitsubishi Electric | MC-4516CD64KS-A10BL vs MH16S64APFC-8 |
M464S1724BT1-C1H | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 | Samsung Semiconductor | MC-4516CD64KS-A10BL vs M464S1724BT1-C1H |
HYM72V16M656LT6-P | Synchronous DRAM Module, 16MX64, 6ns, CMOS, SODIMM-144 | SK Hynix Inc | MC-4516CD64KS-A10BL vs HYM72V16M656LT6-P |