Memory
MC-458CB647EFA-A75
Elpida Memory Inc
Description: Synchronous DRAM Module, 8MX64, 5.4ns, CMOS, SOCKET TYPE, DIMM-168

Overview of MC-458CB647EFA-A75 by Elpida Memory Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC-458CB647EFA-A75 by Elpida Memory Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC-458CB647EFA-A75 by Elpida Memory Inc

MC-458CB647EFA-A75
Elpida Memory Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELPIDA MEMORY INC
Part Package Code
DIMM
Package Description
DIMM, DIMM168
Pin Count
168
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N168
Memory Density
536870912 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
Memory Width
64
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
168
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX64
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM168
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
4096
Self Refresh
YES
Standby Current-Max
0.004 A
Supply Current-Max
0.96 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. MC-458CB647EFA-A75
    Elpida Memory Inc
    Synchronous DRAM Module, 8MX64, 5.4ns, CMOS, SOCKET TYPE, DIMM-168
    VS

Alternate Parts for MC-458CB647EFA-A75

This table gives cross-reference parts and alternative options found for MC-458CB647EFA-A75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-458CB647EFA-A75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC-458CB647XFA-A75 Synchronous DRAM Module, 8MX64, 5.4ns, CMOS, SOCKET TYPE, DIMM-168 Elpida Memory Inc MC-458CB647EFA-A75 vs MC-458CB647XFA-A75
Part Number Description Manufacturer Compare
M366S0823DTS-C1H Synchronous DRAM Module, 8MX64, 6ns, CMOS, DIMM-168 Samsung Semiconductor MC-458CB647EFA-A75 vs M366S0823DTS-C1H
M364E0883BT0-C60 EDO DRAM Module, 8MX64, 60ns, CMOS, DIMM-168 Samsung Semiconductor MC-458CB647EFA-A75 vs M364E0883BT0-C60
VS864648041TGA-10 Synchronous DRAM Module, 8MX64, 7ns, CMOS, DIMM-168 Vanguard International Semiconductor Corporation MC-458CB647EFA-A75 vs VS864648041TGA-10
EDI4G649EV6D EDO DRAM Module, 8MX64, 60ns, CMOS, DIMM-168 Electronic Designs Inc MC-458CB647EFA-A75 vs EDI4G649EV6D
THMY648091EG-10 IC 8M X 64 SYNCHRONOUS DRAM MODULE, 7 ns, DMA168, DIMM-168, Dynamic RAM Toshiba America Electronic Components MC-458CB647EFA-A75 vs THMY648091EG-10
MB8508S064CG-100DG 8MX64 SYNCHRONOUS DRAM MODULE, 8.5ns, DMA168, PLASTIC, DIMM-168 FUJITSU Semiconductor Limited MC-458CB647EFA-A75 vs MB8508S064CG-100DG
HB56S864ESN-6 EDO DRAM Module, 8MX64, 60ns, CMOS, DIMM-168 Hitachi Ltd MC-458CB647EFA-A75 vs HB56S864ESN-6
MT8LSDT864AG-10CXX Synchronous DRAM Module, 8MX64, 6ns, CMOS, Micron Technology Inc MC-458CB647EFA-A75 vs MT8LSDT864AG-10CXX
MT4LSDT864AIY-133 Synchronous DRAM Module, 8MX64, 5.4ns, CMOS, PDMA168, Micron Technology Inc MC-458CB647EFA-A75 vs MT4LSDT864AIY-133
KMM364E883BS-6 EDO DRAM Module, 8MX64, 60ns, CMOS Samsung Semiconductor MC-458CB647EFA-A75 vs KMM364E883BS-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC-458CB647EFA-A75 by Elpida Memory Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC-458CB647EFA-A75 by Elpida Memory Inc

Select Manufacturer
Which Manufacturer of MC-458CB647EFA-A75 would you like to use for your alert(s)?
  • Please alert me when MC-458CB647EFA-A75 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC-458CB647EFA-A75 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC-458CB647EFA-A75 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC-458CB647EFA-A75 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC-458CB647EFA-A75.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC-458CB647EFA-A75 by Elpida Memory Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: