Part Details for MC-458DA726LFB-A80 by NEC Electronics Group
Overview of MC-458DA726LFB-A80 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC-458DA726LFB-A80
MC-458DA726LFB-A80 CAD Models
MC-458DA726LFB-A80 Part Data Attributes:
|
MC-458DA726LFB-A80
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
MC-458DA726LFB-A80
NEC Electronics Group
Synchronous DRAM Module, 8MX72, 6ns, MOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 603979776 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX72 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MC-458DA726LFB-A80
This table gives cross-reference parts and alternative options found for MC-458DA726LFB-A80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-458DA726LFB-A80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMM372C803AK-6 | Fast Page DRAM Module, 8MX72, 60ns, CMOS | Samsung Semiconductor | MC-458DA726LFB-A80 vs KMM372C803AK-6 |
MT9LD872FG-5X | EDO DRAM Module, 8MX72, 50ns, CMOS, DIMM-168 | Micron Technology Inc | MC-458DA726LFB-A80 vs MT9LD872FG-5X |
KMM372V883CK-6 | Fast Page DRAM Module, 8MX72, 60ns, CMOS | Samsung Semiconductor | MC-458DA726LFB-A80 vs KMM372V883CK-6 |
GMM2739233ETG-75 | Synchronous DRAM Module, 8MX72, 5.4ns, CMOS, DIMM-168 | LG Semicon Co Ltd | MC-458DA726LFB-A80 vs GMM2739233ETG-75 |
W3DG7216V10D2 | Synchronous DRAM Module, 8MX72, CMOS, DIMM-168 | Microsemi Corporation | MC-458DA726LFB-A80 vs W3DG7216V10D2 |
HYM5V72A834SLHG-70 | EDO DRAM Module, 8MX72, 70ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | MC-458DA726LFB-A80 vs HYM5V72A834SLHG-70 |
M372F0803CJ0-C60 | EDO DRAM Module, 8MX72, 60ns, CMOS, DIMM-168 | Samsung Semiconductor | MC-458DA726LFB-A80 vs M372F0803CJ0-C60 |
HYM7V75AE830ATHG-10P | Synchronous DRAM Module, 8MX72, 6ns, CMOS, GLASS EPOXY, DIMM-168 | SK Hynix Inc | MC-458DA726LFB-A80 vs HYM7V75AE830ATHG-10P |
IBM11M8730CB-70J | Fast Page DRAM Module, 8MX72, 70ns, CMOS, DIMM-168 | IBM | MC-458DA726LFB-A80 vs IBM11M8730CB-70J |
MH8S72BALD-7 | Synchronous DRAM Module, 8MX72, 6ns, CMOS, DIMM-168 | Mitsubishi Electric | MC-458DA726LFB-A80 vs MH8S72BALD-7 |