Part Details for MC003120 by SPC Multicomp
Results Overview of MC003120 by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC003120 Information
MC003120 by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MC003120
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70AC9149
|
Newark | Res, 620R, 0.1%, 0.031W, 0201, Thin Film, Resistance:620Ohm, Resistance Tolerance:± 0.1%, Power Rating:31.25Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC003120 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 10000 |
|
$0.0120 | Buy Now |
|
DISTI #
70AC9687
|
Newark | Res, 620R, 0.1%, 0.031W, 0201, Thin Film, Resistance:620Ohm, Resistance Tolerance:± 0.1%, Power Rating:31.25Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC003120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9980 |
|
$0.0120 | Buy Now |
|
DISTI #
52809615
|
Verical | Thin Film Precision Chip Resistor Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0205 | Buy Now |
|
DISTI #
52810037
|
Verical | Thin Film Precision Chip Resistor Min Qty: 4167 Package Multiple: 1 | Americas - 9980 |
|
$0.0166 / $0.0170 | Buy Now |
US Tariff Estimator: MC003120 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC003120
MC003120 Part Data Attributes
|
|
MC003120
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC003120
SPC Multicomp
Fixed Resistor, Thin Film, 0.0312W, 620ohm, 15V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular Package | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.23 Mm | |
| Package Length | 0.58 Mm | |
| Package Style | Smt | |
| Package Width | 0.29 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.0312 W | |
| Rated Temperature | 70 °C | |
| Resistance | 620 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0201 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 15 V |