Part Details for MC003624 by SPC Multicomp
Results Overview of MC003624 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC003624 Information
MC003624 by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MC003624
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99AC4130
|
Newark | Cover, Polycarbonate, Red/Clr, Enclosure, Cover Type:Lid, Cover Material:Polycarbonate, For Use With:Multicomp Mc003620 Din Rail Abs Enclosure, External Depth - Metric:2.5Mm, External Width - Metric:207.86Mm, External Height - Rohs Compliant: Yes |Multicomp Pro MC003624 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 136 |
|
$2.6700 / $3.0100 | Buy Now |
US Tariff Estimator: MC003624 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC003624
MC003624 Part Data Attributes
|
|
MC003624
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC003624
SPC Multicomp
Fixed Resistor, Thin Film, 0.0312W, 330ohm, 15V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular Package | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.23 Mm | |
| Package Length | 0.58 Mm | |
| Package Style | Smt | |
| Package Width | 0.29 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.0312 W | |
| Rated Temperature | 70 °C | |
| Resistance | 330 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0201 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 15 V |
Alternate Parts for MC003624
This table gives cross-reference parts and alternative options found for MC003624. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC003624, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CPF0201B330RE1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 330ohm, 15V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201 | MC003624 vs CPF0201B330RE1 |
| CPF0201B330RE | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 330ohm, 15V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201 | MC003624 vs CPF0201B330RE |