Part Details for MC007736 by SPC Multicomp
Results Overview of MC007736 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC007736 Information
MC007736 by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MC007736
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79AC0219
|
Newark | Res, 1K1, 0.1%, 0.063W, 0402, Thin Film, Resistance:1.1Kohm, Resistance Tolerance:± 0.1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC007736 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18430 |
|
$0.0080 | Buy Now |
|
DISTI #
54056768
|
Verical | Thin Film Precision Chip Resistor Min Qty: 6250 Package Multiple: 1 | Americas - 18430 |
|
$0.0108 / $0.0110 | Buy Now |
US Tariff Estimator: MC007736 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC007736
MC007736 Part Data Attributes
|
|
MC007736
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC007736
SPC Multicomp
Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 70 °C | |
| Resistance | 1100 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 25 V |
Alternate Parts for MC007736
This table gives cross-reference parts and alternative options found for MC007736. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC007736, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC02G1101BB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | MC007736 vs TC02G1101BB |
| TFCR0402-16W-E-1101BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | MC007736 vs TFCR0402-16W-E-1101BT |
| AR02BTRC3Y1101 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | MC007736 vs AR02BTRC3Y1101 |
| CAR04021.1KOHMS0.05%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | MC007736 vs CAR04021.1KOHMS0.05%25PPM |
| NTRA04B1101CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MC007736 vs NTRA04B1101CTR1KQYF |
| PRCA0402TC25Y1.1K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MC007736 vs PRCA0402TC25Y1.1K+/-0.1% |
| NTRC04B1101CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1100ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | MC007736 vs NTRC04B1101CTRF |
| AR02BTRC3Y1101N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | MC007736 vs AR02BTRC3Y1101N |
| RN73F1ETD1101B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | MC007736 vs RN73F1ETD1101B |
| TC02G1101BT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | MC007736 vs TC02G1101BT |