Part Details for MC010932 by SPC Multicomp
Results Overview of MC010932 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC010932 Information
MC010932 by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MC010932
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82AC9671
|
Newark | Vr Sw, Illum, Dpst-No/Nc, Blu, 5A, 250V, Product Range:-, Panel Cutout Diameter:19Mm, Contact Configuration:Dpst-No, Dpst-Nc, Switch Operation:Maintained, Pushbutton Actuator Style:Round Domed, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Multicomp Pro MC010932 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$2.3700 | Buy Now |
|
DISTI #
59204632
|
Verical | MC010932 Min Qty: 22 Package Multiple: 1 | Americas - 73 |
|
$3.4358 / $3.7323 | Buy Now |