Part Details for MC0402N8R0D500CT by SPC Multicomp
Overview of MC0402N8R0D500CT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0402N8R0D500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC3143
|
Newark | Cap, 8Pf, 50V, C0G/Np0, 0402, Capacitance:8Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:-, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Multicomp Pro MC0402N8R0D500CT Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 4360000 |
|
$0.0040 | Buy Now |
DISTI #
33R0315
|
Newark | Cap, Mlcc, C0G/Np0, 8Pf, 50V, 0402, Capacitance:8Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:1.02Mm Rohs Compliant: Yes |Multicomp Pro MC0402N8R0D500CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 72319 |
|
$0.0020 | Buy Now |
Part Details for MC0402N8R0D500CT
MC0402N8R0D500CT CAD Models
MC0402N8R0D500CT Part Data Attributes
|
MC0402N8R0D500CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0402N8R0D500CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000008 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MC0402N8R0D500CT
This table gives cross-reference parts and alternative options found for MC0402N8R0D500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0402N8R0D500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASU105SCG080DFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MC0402N8R0D500CT vs MCASU105SCG080DFNA1J |
GCM1555C1H8R0DZ13C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000008uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MC0402N8R0D500CT vs GCM1555C1H8R0DZ13C |
MMASU105SCG080DFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MC0402N8R0D500CT vs MMASU105SCG080DFNA18 |
MBASU105SCG080DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MC0402N8R0D500CT vs MBASU105SCG080DFNA01 |
GCM1555C1H8R0DZ13D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000008uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MC0402N8R0D500CT vs GCM1555C1H8R0DZ13D |
GCM1555C1H8R0DZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000008uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MC0402N8R0D500CT vs GCM1555C1H8R0DZ13J |
MMASU105SCG080DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MC0402N8R0D500CT vs MMASU105SCG080DFNA01 |
MCH155A080DK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000008uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | MC0402N8R0D500CT vs MCH155A080DK |
CS1005C0G080D500NR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.000008uF, 0402, | Samwha Electronics | MC0402N8R0D500CT vs CS1005C0G080D500NR |
MBASU105SCG080DFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MC0402N8R0D500CT vs MBASU105SCG080DFNA18 |