Part Details for CS1005C0G080D500NR by Samwha Electronics
Overview of CS1005C0G080D500NR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS1005C0G080D500NR
CS1005C0G080D500NR CAD Models
CS1005C0G080D500NR Part Data Attributes
|
CS1005C0G080D500NR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS1005C0G080D500NR
Samwha Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.000008uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | ALSO AVAILABLE IN 13 INCH WITH 50K QUANTITY | |
Capacitance | 0.000008 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CS1005C0G080D500NR
This table gives cross-reference parts and alternative options found for CS1005C0G080D500NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1005C0G080D500NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASU105SCG080DFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CS1005C0G080D500NR vs MCASU105SCG080DFNA1J |
GCM1555C1H8R0DZ13C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000008uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CS1005C0G080D500NR vs GCM1555C1H8R0DZ13C |
MMASU105SCG080DFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CS1005C0G080D500NR vs MMASU105SCG080DFNA18 |
MC0402N8R0D500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | SPC Multicomp | CS1005C0G080D500NR vs MC0402N8R0D500CT |
MBASU105SCG080DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CS1005C0G080D500NR vs MBASU105SCG080DFNA01 |
GCM1555C1H8R0DZ13D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000008uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CS1005C0G080D500NR vs GCM1555C1H8R0DZ13D |
GCM1555C1H8R0DZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000008uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CS1005C0G080D500NR vs GCM1555C1H8R0DZ13J |
MMASU105SCG080DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CS1005C0G080D500NR vs MMASU105SCG080DFNA01 |
MCH155A080DK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000008uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | CS1005C0G080D500NR vs MCH155A080DK |
MBASU105SCG080DFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CS1005C0G080D500NR vs MBASU105SCG080DFNA18 |