Part Details for MC0603B333K500CT by SPC Multicomp
Overview of MC0603B333K500CT by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MC0603B333K500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0471
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 0.033 F, 10%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MC0603B333K500CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13295 |
|
$0.0010 | Buy Now |
DISTI #
94W8748
|
Newark | Cap, 33000Pf, 50V, Mlcc, 0603, Capacitance:0.033Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mc Series, Product Length:1.6Mm Rohs Compliant: Yes |Multicomp Pro MC0603B333K500CT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 16000 |
|
$0.0020 | Buy Now |
DISTI #
2310616
|
element14 Asia-Pacific | CAP, 0.033F, 50V, 10%, X7R, 0603, REEL RoHS: Compliant Min Qty: 4000 Container: Reel | 120000 |
|
$0.0066 / $0.0073 | Buy Now |
DISTI #
1759112
|
element14 Asia-Pacific | CAP, 0.033F, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 15790 |
|
$0.0073 / $0.0088 | Buy Now |
DISTI #
1759112RL
|
element14 Asia-Pacific | CAP, 0.033F, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 15790 |
|
$0.0073 / $0.0081 | Buy Now |
DISTI #
2310616
|
Farnell | CAP, 0.033F, 50V, 10%, X7R, 0603, REEL RoHS: Compliant Min Qty: 4000 Lead time: 28 Weeks, 1 Days Container: Reel | 120000 |
|
$0.0045 / $0.0097 | Buy Now |
DISTI #
1759112
|
Farnell | CAP, 0.033F, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 10 Lead time: 32 Weeks, 1 Days Container: Cut Tape | 15790 |
|
$0.0134 / $0.0363 | Buy Now |
DISTI #
1759112RL
|
Farnell | CAP, 0.033F, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 500 Lead time: 32 Weeks, 1 Days Container: Reel | 15790 |
|
$0.0134 / $0.0188 | Buy Now |
Part Details for MC0603B333K500CT
MC0603B333K500CT CAD Models
MC0603B333K500CT Part Data Attributes
|
MC0603B333K500CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0603B333K500CT
SPC Multicomp
CAP,CERAMIC,33NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |