Part Details for MC0603SAF1003T5E by SPC Multicomp
Results Overview of MC0603SAF1003T5E by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC0603SAF1003T5E Information
MC0603SAF1003T5E by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MC0603SAF1003T5E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
04P0211
|
Newark | Res, Thick Film, 100K, 1%, 0.1W, 0603, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC0603SAF1003T5E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3100 |
|
$0.0020 | Buy Now |
|
DISTI #
84M5411
|
Newark | Thick Film Resistor, 100Kohm, 100Mw, 1%, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC0603SAF1003T5E RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now |
US Tariff Estimator: MC0603SAF1003T5E by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC0603SAF1003T5E
MC0603SAF1003T5E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC0603SAF1003T5E Part Data Attributes
|
|
MC0603SAF1003T5E
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0603SAF1003T5E
SPC Multicomp
RES,SMT,THICK FILM,100K OHMS,50WV,1% +/-TOL,0603 CASE
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 100000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for MC0603SAF1003T5E
This table gives cross-reference parts and alternative options found for MC0603SAF1003T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0603SAF1003T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NRC06F1003TRF | NIC Components Corp | $0.0154 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | MC0603SAF1003T5E vs NRC06F1003TRF |
| NRCPA06F1003TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | MC0603SAF1003T5E vs NRCPA06F1003TRQYF |
| NRCL06F1003TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | MC0603SAF1003T5E vs NRCL06F1003TRF |
| TSR3GTF1003V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MC0603SAF1003T5E vs TSR3GTF1003V |
| RMC1/16K1003FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | MC0603SAF1003T5E vs RMC1/16K1003FB |
| 0603SAF1003TBE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MC0603SAF1003T5E vs 0603SAF1003TBE |
| 0603SAF1003B1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MC0603SAF1003T5E vs 0603SAF1003B1E |
| CR16-1003FE | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MC0603SAF1003T5E vs CR16-1003FE |
| CQ03SAJ0104TAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | MC0603SAF1003T5E vs CQ03SAJ0104TAE |
| CQ03SAF1003T2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | MC0603SAF1003T5E vs CQ03SAF1003T2E |
MC0603SAF1003T5E Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for MC0603SAF1003T5E is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, MC0603SAF1003T5E is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The MSL of MC0603SAF1003T5E is 3, which means it can withstand a maximum of 168 hours of exposure to 30°C (86°F) and 60% relative humidity before soldering.
-
Yes, MC0603SAF1003T5E is designed to withstand high-vibration environments, making it suitable for use in applications like automotive, aerospace, and industrial control systems.
-
The ESR of MC0603SAF1003T5E is approximately 0.1 ohms, which is relatively low and suitable for high-frequency applications.