Part Details for MC0603SAF1200T5E by SPC Multicomp
Results Overview of MC0603SAF1200T5E by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC0603SAF1200T5E Information
MC0603SAF1200T5E by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MC0603SAF1200T5E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
04P0237
|
Newark | Res, Thick Film, 120R, 1%, 0.1W, 0603, Resistance:120Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC0603SAF1200T5E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4054 |
|
$0.0110 / $0.1030 | Buy Now |
Part Details for MC0603SAF1200T5E
MC0603SAF1200T5E CAD Models
MC0603SAF1200T5E Part Data Attributes
|
|
MC0603SAF1200T5E
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0603SAF1200T5E
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 1% +/-Tol, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Chip | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.1 W | |
| Resistance | 120 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Technology | Metal Glaze/Thick Film | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
MC0603SAF1200T5E Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for MC0603SAF1200T5E is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, MC0603SAF1200T5E is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The MSL of MC0603SAF1200T5E is 3, which means it can withstand a maximum of 168 hours of exposure to 30°C/60% RH before soldering.
-
Yes, MC0603SAF1200T5E is designed to withstand high-vibration environments, making it suitable for use in applications like automotive, aerospace, and industrial control systems.
-
The ESR of MC0603SAF1200T5E is approximately 0.1 ohms, which is relatively low and suitable for high-frequency applications.