Part Details for MC0805B332K500A2.54MM by SPC Multicomp
Results Overview of MC0805B332K500A2.54MM by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
MC0805B332K500A2.54MM Information
MC0805B332K500A2.54MM by SPC Multicomp is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for MC0805B332K500A2.54MM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
46P6296
|
Newark | Ceramic Capacitor 3300Pf, 50V, X7R, 10%, Radial, Capacitance:3300Pf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:2.54Mm, Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Multicomp MC0805B332K500A2.54MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 4972 |
|
$0.0150 | Buy Now |
|
DISTI #
58113575
|
Verical | Cap Ceramic 0.0033uF 50V X7R 10% Radial 0805 2.54mm 125C Ammo Min Qty: 3334 Package Multiple: 1 | Americas - 4972 |
|
$0.0213 | Buy Now |
Part Details for MC0805B332K500A2.54MM
MC0805B332K500A2.54MM CAD Models
MC0805B332K500A2.54MM Part Data Attributes
|
|
MC0805B332K500A2.54MM
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0805B332K500A2.54MM
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Capacitance | 0.0033 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 3.8 Mm | |
| Length | 4.2 Mm | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Radial | |
| Packing Method | Ammo Pack | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Pitch | 2.54 Mm |