Part Details for MC100E116FNR2G by onsemi
Overview of MC100E116FNR2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100E116FNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5414
|
Newark | Ecl Quint Differential Line Receiver, Device Type:Differential Receiver, Output Level:Ecl, Signaling Rate:-, Supply Voltage Min:4.2V, Supply Voltage Max:5.7V, Ic Case/Package:Plcc, No. Of Pins:28Pins, Operating Temperature Min:0°C Rohs Compliant: Yes |Onsemi MC100E116FNR2G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MC100E116FNR2G
|
Avnet Americas | Differential Line Receiver 28-Pin PLCC T/R - Tape and Reel (Alt: MC100E116FNR2G) RoHS: Compliant Min Qty: 119 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4500 Partner Stock |
|
$5.2204 / $6.2308 | Buy Now |
|
Rochester Electronics | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$6.0200 / $7.0900 | Buy Now |
|
Flip Electronics | Stock, ship today | 4500 |
|
$4.2100 | RFQ |
Part Details for MC100E116FNR2G
MC100E116FNR2G CAD Models
MC100E116FNR2G Part Data Attributes
|
MC100E116FNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100E116FNR2G
onsemi
ECL Quint Differential Line Receiver, 28 LEAD PLCC, 500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 776-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CAN ALSO OPERATE WITH -4.2V TO -5.7V SUPPLY IN NECL MODE | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 5 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.45 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.7 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm |
Alternate Parts for MC100E116FNR2G
This table gives cross-reference parts and alternative options found for MC100E116FNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100E116FNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100E116FN | 5 LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | onsemi | MC100E116FNR2G vs MC100E116FN |
MC100E116FN | 5 LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | MC100E116FNR2G vs MC100E116FN |
SY100E116JI | 5 LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | MC100E116FNR2G vs SY100E116JI |
SY100E116JY-TR | 5 LINE RECEIVER, PQCC28 | Microchip Technology Inc | MC100E116FNR2G vs SY100E116JY-TR |
SY100E116JI | Line Receiver, 5 Func, 1 Rcvr, ECL, PQCC28 | Microchip Technology Inc | MC100E116FNR2G vs SY100E116JI |
SY100E116JITR | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC100E116FNR2G vs SY100E116JITR |
MC100E116FNR2 | 5 LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | onsemi | MC100E116FNR2G vs MC100E116FNR2 |
SY100E116JCTR | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC100E116FNR2G vs SY100E116JCTR |
SY100E116JYTR | 5 LINE RECEIVER, PQCC28, LEAD FREE,PLASTIC, LCC-28 | Microchip Technology Inc | MC100E116FNR2G vs SY100E116JYTR |