-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 5.0 V, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4701
|
Newark | Differential Fanout Buffer, 1.5Ghz, Soic-8, Clock Ic Type:Clock Buffer, Frequency:1.5Ghz, No. Of Outputs:2Outputs, Supply Voltage Min:4.2V, Supply Voltage Max:5.7V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi MC100EL11DG Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8600 / $4.3500 | Buy Now |
DISTI #
1990-MC100EL11DG-ND
|
DigiKey | IC CLK BUFFER 1:2 1.5GHZ 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube, Tube |
645 In Stock |
|
$2.6083 / $5.2000 | Buy Now |
DISTI #
MC100EL11DG
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100EL11DG) RoHS: Compliant Min Qty: 298 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 19600 Partner Stock |
|
$2.0832 / $2.4864 | Buy Now |
DISTI #
MC100EL11DG
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100EL11DG) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 19600 Factory Stock |
|
$2.6019 / $2.9125 | Buy Now |
DISTI #
863-MC100EL11DG
|
Mouser Electronics | Clock Buffer 5V 1:2 ECL Diff Fanout Buffer RoHS: Compliant | 296 |
|
$2.6000 / $5.1300 | Buy Now |
DISTI #
70339726
|
RS | 1:2 Differ. Fanout Buffer ECL 5V SOIC8 | ON Semiconductor MC100EL11DG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4500 / $5.2200 | RFQ |
|
Future Electronics | MC100EL11 Series 1.5 GHz 5.7 V ECL 1:2 Differential Fanout Buffer - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 294 Package Multiple: 98 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$2.4900 / $2.6500 | Buy Now |
|
Bristol Electronics | 10285 |
|
RFQ | ||
|
Quest Components | 100EL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | 56 |
|
$11.9011 / $14.4743 | Buy Now |
|
Rochester Electronics | MC100EL11 - Low Skew Clock Driver, 100EL Series, 2 True Output(s), ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 12091 |
|
$2.4100 / $2.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EL11DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EL11DG
onsemi
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 5.0 V, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC=0 WITH VEE= -4.2V TO -5.7V | |
Family | 100EL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.385 ns | |
Propagation Delay (tpd) | 0.34 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC100EL11DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL11DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EL11D | 100EL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8 | onsemi | MC100EL11DG vs MC100EL11D |
MC100EL11D | 100EL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC100EL11DG vs MC100EL11D |
MC100EL11DR2G | Clock / Data Fanout Buffer, 1:2 Differential, ECL, 5.0 V, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100EL11DG vs MC100EL11DR2G |