Part Details for MC100LVEL31DG by onsemi
Overview of MC100LVEL31DG by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC100LVEL31DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0994
|
Newark | D-Type Flip Flop, 0.475Ns, Soic-8, Logic Family/Base Number:-, Flip-Flop Type:D, Propagation Delay:475Ps, Frequency:2.9Ghz, Output Current:50Ma, Logic Case Style:Soic, No. Of Pins:8Pins, Trigger Type:Positive Edge, Product Range:- Rohs Compliant: Yes |Onsemi MC100LVEL31DG RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5600 / $7.8300 | Buy Now |
DISTI #
2156-MC100LVEL31DG-OS-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 8SOIC Min Qty: 1 Lead time: 31 Weeks Container: Bulk MARKETPLACE PRODUCT |
22881 In Stock |
|
$5.8200 | Buy Now |
DISTI #
2832-MC100LVEL31DG-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 8SOIC Min Qty: 1 Lead time: 31 Weeks Container: Tube MARKETPLACE PRODUCT |
14798 In Stock |
|
$4.6700 | Buy Now |
DISTI #
MC100LVEL31DGOS-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 8SOIC Min Qty: 1 Lead time: 31 Weeks Container: Tube |
17 In Stock |
|
$5.2928 / $9.6900 | Buy Now |
DISTI #
MC100LVEL31DG
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100LVEL31DG) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 22881 Partner Stock |
|
$4.9972 / $5.9644 | Buy Now |
DISTI #
MC100LVEL31DG
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100LVEL31DG) RoHS: Compliant Min Qty: 143 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 14798 Partner Stock |
|
$4.3400 / $5.1800 | Buy Now |
DISTI #
MC100LVEL31DG
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100LVEL31DG) RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 39 Weeks, 0 Days Container: Tube | 22881 Factory Stock |
|
$4.9986 / $5.9660 | Buy Now |
DISTI #
863-MC100LVEL31DG
|
Mouser Electronics | Flip Flops 3.3V/5V ECL D-Type w/Set And Reset RoHS: Compliant | 166 |
|
$5.2900 / $9.6900 | Buy Now |
|
Future Electronics | MC100LVEL31 Series 2.9 GHz 3.8 V ECL D Flip‐Flop with Set and Reset - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 196 Package Multiple: 98 Lead time: 39 Weeks Container: Tube | 0Tube |
|
$5.1700 / $5.2500 | Buy Now |
|
Onlinecomponents.com | ECL D Flip-Flop with Set and Reset | 0 |
|
$4.8000 / $6.1200 | Buy Now |
Part Details for MC100LVEL31DG
MC100LVEL31DG CAD Models
MC100LVEL31DG Part Data Attributes
|
MC100LVEL31DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL31DG
onsemi
ECL D Flip-Flop with Set and Reset, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | |
Family | 100LVEL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 2900000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 38 mA | |
Propagation Delay (tpd) | 0.59 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 2900 MHz |
Alternate Parts for MC100LVEL31DG
This table gives cross-reference parts and alternative options found for MC100LVEL31DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL31DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEL31DR2G | ECL D Flip-Flop with Set and Reset, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100LVEL31DG vs MC100LVEL31DR2G |