Part Details for MC10319DWR2 by Motorola Mobility LLC
Overview of MC10319DWR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC10319DWR2
MC10319DWR2 CAD Models
MC10319DWR2 Part Data Attributes
|
MC10319DWR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10319DWR2
Motorola Mobility LLC
8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28, PLASTIC, SO-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.39% | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 25 MHz | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 133 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC10319DWR2
This table gives cross-reference parts and alternative options found for MC10319DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10319DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10319DWR2 | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28, PLASTIC, SOIC-28 | onsemi | MC10319DWR2 vs MC10319DWR2 |
MC10319DW | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28, PLASTIC, SOIC-28 | onsemi | MC10319DWR2 vs MC10319DW |
MC10319DW | ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, Bipolar, PDSO28, PLASTIC, SO-28 | Motorola Semiconductor Products | MC10319DWR2 vs MC10319DW |
MC10319DW | 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28, PLASTIC, SO-28 | Motorola Mobility LLC | MC10319DWR2 vs MC10319DW |