Part Details for MC10E404FN by Motorola Mobility LLC
Overview of MC10E404FN by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10E404FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$6.7500 / $9.0000 | Buy Now |
Part Details for MC10E404FN
MC10E404FN CAD Models
MC10E404FN Part Data Attributes:
|
MC10E404FN
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10E404FN
Motorola Mobility LLC
10E SERIES, QUAD 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Logic IC Type | AND/NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 127 mA | |
Prop. Delay@Nom-Sup | 0.73 ns | |
Propagation Delay (tpd) | 0.725 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for MC10E404FN
This table gives cross-reference parts and alternative options found for MC10E404FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E404FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10E404JCTR | AND/NAND Gate, 10E Series, 4-Func, 2-Input, ECL, PQCC28 | Microchip Technology Inc | MC10E404FN vs SY10E404JCTR |
MC10E404FNG | ECL Quad Differential AND/NAND Gate, 28 LEAD PLCC, 37-TUBE | onsemi | MC10E404FN vs MC10E404FNG |
SY10E404JZ | AND/NAND Gate, 10E Series, 4-Func, 2-Input, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | MC10E404FN vs SY10E404JZ |
MC10E404FNR2G | ECL Quad Differential AND/NAND Gate, 28 LEAD PLCC, 500-REEL | onsemi | MC10E404FN vs MC10E404FNR2G |
SY10E404JZTR | 10E SERIES, QUAD 2-INPUT AND/NAND GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | MC10E404FN vs SY10E404JZTR |
SY10E404JC | AND/NAND Gate, 10E Series, 4-Func, 2-Input, ECL, PQCC28 | Micrel Inc | MC10E404FN vs SY10E404JC |
SY10E404JCTR | AND/NAND Gate, 10E Series, 4-Func, 2-Input, ECL, PQCC28 | Micrel Inc | MC10E404FN vs SY10E404JCTR |
MC10E404FNR2 | 10E SERIES, QUAD 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 | onsemi | MC10E404FN vs MC10E404FNR2 |
MC10E404FN | 10E SERIES, QUAD 2-INPUT AND/NAND GATE, PQCC28, PLASTIC, LCC-28 | onsemi | MC10E404FN vs MC10E404FN |
SY10E404JC | AND/NAND Gate, 10E Series, 4-Func, 2-Input, ECL, PQCC28 | Microchip Technology Inc | MC10E404FN vs SY10E404JC |