Part Details for MC10EL32DR2G by onsemi
Overview of MC10EL32DR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10EL32DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0837
|
Newark | Ic, prescaler, sop,8Pin, plastic Rohs Compliant: Yes |Onsemi MC10EL32DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0500 | Buy Now |
DISTI #
2156-MC10EL32DR2G-OS-ND
|
DigiKey | IC DIVIDER BY 2 1-BIT 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
4979 In Stock |
|
$4.9100 | Buy Now |
DISTI #
488-MC10EL32DR2GCT-ND
|
DigiKey | IC DIVIDER BY 2 1-BIT 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2938 / $8.1800 | Buy Now |
DISTI #
MC10EL32DR2G
|
Avnet Americas | Clock Divider Buffer 2-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: MC10EL32DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$4.5573 / $5.1015 | Buy Now |
DISTI #
863-MC10EL32DR2G
|
Mouser Electronics | Clock Drivers & Distribution 5V ECL Divide By 2 Divider RoHS: Compliant | 2499 |
|
$4.2900 / $8.1700 | Buy Now |
|
Bristol Electronics | 387 |
|
RFQ | ||
|
Rochester Electronics | MC10EL32 - Prescaler, 10EL Series, 1-Func, ECL, PDSO8 ' RoHS: Compliant Status: Active Min Qty: 1 | 4979 |
|
$4.2200 / $4.9600 | Buy Now |
DISTI #
MC10EL32DR2G
|
Avnet Asia | Clock Divider Buffer 2-OUT 8-Pin SOIC N T/R (Alt: MC10EL32DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days | 0 |
|
$4.0012 / $4.4750 | Buy Now |
DISTI #
MC10EL32DR2G
|
Avnet Silica | Clock Divider Buffer 2-OUT 8-Pin SOIC N T/R (Alt: MC10EL32DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC DIVIDER DIV X2 5V ECL 8-SOIC | 8000 |
|
RFQ |
Part Details for MC10EL32DR2G
MC10EL32DR2G CAD Models
MC10EL32DR2G Part Data Attributes
|
MC10EL32DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EL32DR2G
onsemi
5.0 V ECL ÷·2 Divider, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 2600000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 2600 MHz |
Alternate Parts for MC10EL32DR2G
This table gives cross-reference parts and alternative options found for MC10EL32DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EL32DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EL32VZC | Prescaler, 100EL Series, 1-Func, ECL, PDSO8 | Micrel Inc | MC10EL32DR2G vs SY10EL32VZC |
SK10EL32WD | Prescaler, 10EL Series, 1-Func, PDSO8, SOIC-8 | Semtech Corporation | MC10EL32DR2G vs SK10EL32WD |
SY10EL32VZITR | Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC10EL32DR2G vs SY10EL32VZITR |
MC10EL32DR2 | 10EL SERIES, PRESCALER, PDSO8, SOIC-8 | onsemi | MC10EL32DR2G vs MC10EL32DR2 |
SY10EL32LZC | Prescaler, 10EL Series, 1-Func, Bipolar, PDSO8, | Synergy Semiconductor Corp | MC10EL32DR2G vs SY10EL32LZC |
SY10EL32VZITR | Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC10EL32DR2G vs SY10EL32VZITR |
SY10EL32VZC | Prescaler, 100EL Series, 1-Func, ECL, PDSO8 | Microchip Technology Inc | MC10EL32DR2G vs SY10EL32VZC |