Part Details for SK10EL32WD by Semtech Corporation
Overview of SK10EL32WD by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SK10EL32WD
SK10EL32WD CAD Models
SK10EL32WD Part Data Attributes
|
SK10EL32WD
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SK10EL32WD
Semtech Corporation
Prescaler, 10EL Series, 1-Func, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO BE OPERATED AT VEE = -5.5V TO -3.0V, VCC=0V | |
Family | 10EL | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
fmax-Min | 2600 MHz |
Alternate Parts for SK10EL32WD
This table gives cross-reference parts and alternative options found for SK10EL32WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK10EL32WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EL32VZC | Prescaler, 100EL Series, 1-Func, ECL, PDSO8 | Micrel Inc | SK10EL32WD vs SY10EL32VZC |
SY10EL32VZITR | Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SK10EL32WD vs SY10EL32VZITR |
MC10EL32DR2 | 10EL SERIES, PRESCALER, PDSO8, SOIC-8 | onsemi | SK10EL32WD vs MC10EL32DR2 |
SY10EL32LZC | Prescaler, 10EL Series, 1-Func, Bipolar, PDSO8, | Synergy Semiconductor Corp | SK10EL32WD vs SY10EL32LZC |
SY10EL32VZITR | Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SK10EL32WD vs SY10EL32VZITR |
SY10EL32VZC | Prescaler, 100EL Series, 1-Func, ECL, PDSO8 | Microchip Technology Inc | SK10EL32WD vs SY10EL32VZC |
MC10EL32DR2G | 5.0 V ECL ÷·2 Divider, SOIC-8 Narrow Body, 2500-REEL | onsemi | SK10EL32WD vs MC10EL32DR2G |