Part Details for MC10EP89DT by onsemi
Overview of MC10EP89DT by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for MC10EP89DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3127
|
Newark | Mc10Ep89Dt, Motor Drivers/Controllers |Onsemi MC10EP89DT Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2500 / $9.5500 | Buy Now |
DISTI #
2156-MC10EP89DT-ON-ND
|
DigiKey | IC DRIVER COAX CBL ECL 5V 8TSSOP Min Qty: 58 Lead time: 28 Weeks Container: Tube MARKETPLACE PRODUCT |
7091 In Stock |
|
$5.2100 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Rochester Electronics | Line Driver, 1 Func, 1 Driver, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7091 |
|
$4.4700 / $5.2600 | Buy Now |
Part Details for MC10EP89DT
MC10EP89DT CAD Models
MC10EP89DT Part Data Attributes
|
MC10EP89DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP89DT
onsemi
LINE DRIVER, PDSO8, TSSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00015 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 0.37 ns | |
Width | 3 mm |
Alternate Parts for MC10EP89DT
This table gives cross-reference parts and alternative options found for MC10EP89DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP89DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EP89VKI | Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, MSOP-8 | Micrel Inc | MC10EP89DT vs SY10EP89VKI |
MC10EP89DTR2G | LINE DRIVER, PDSO8, LEAD FREE, TSSOP-8 | Rochester Electronics LLC | MC10EP89DT vs MC10EP89DTR2G |
MC10EP89DTG | Coaxial Cable Driver, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | onsemi | MC10EP89DT vs MC10EP89DTG |
MC10EP89DTR2 | IC LINE DRIVER, PDSO8, TSSOP-8, Line Driver or Receiver | onsemi | MC10EP89DT vs MC10EP89DTR2 |
SY10EP89VKG | LINE DRIVER, PDSO8 | Microchip Technology Inc | MC10EP89DT vs SY10EP89VKG |
SY10EP89VKGTR | LINE DRIVER, PDSO8, LEAD FREE, MSOP-8 | Microchip Technology Inc | MC10EP89DT vs SY10EP89VKGTR |
SY10EP89VKITR | Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, MSOP-8 | Micrel Inc | MC10EP89DT vs SY10EP89VKITR |
MC10EP89DTR2 | LINE DRIVER, PDSO8, TSSOP-8 | Rochester Electronics LLC | MC10EP89DT vs MC10EP89DTR2 |