Part Details for MC1206B222K102CT by SPC Multicomp
Overview of MC1206B222K102CT by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1206B222K102CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T6954
|
Newark | Cap, Mlcc, X7R, 2200Pf, 1Kv, 1206, Reel, Capacitance:2200Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Multicomp Pro MC1206B222K102CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1335 |
|
$0.0100 | Buy Now |
DISTI #
21T9912
|
Newark | Ceramic Capacitor 2200Pf 1000V, X7R, 10%, 1206, Full Reel, Capacitance:2200Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:-Rohs Compliant: Yes |Multicomp Pro MC1206B222K102CT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
03AC3306
|
Newark | Cap, 2200Pf, 1 Kv, 10%, X7R, 1206, Reel, Capacitance:2200Pf, Voltage Rating:1Kv, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mc Series, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MC1206B222K102CT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0500 | Buy Now |
Part Details for MC1206B222K102CT
MC1206B222K102CT CAD Models
MC1206B222K102CT Part Data Attributes
|
MC1206B222K102CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC1206B222K102CT
SPC Multicomp
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MC1206B222K102CT
This table gives cross-reference parts and alternative options found for MC1206B222K102CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206B222K102CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X7R222KPES | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206 | Darfon Corporation | MC1206B222K102CT vs C3216X7R222KPES |
CL31B222KIFNNNG | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | MC1206B222K102CT vs CL31B222KIFNNNG |
CMC-1K0/222KX1206T13F | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Tecate Group | MC1206B222K102CT vs CMC-1K0/222KX1206T13F |
C1206X222K102BD | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Holy Stone Enterprise Co Ltd | MC1206B222K102CT vs C1206X222K102BD |
CS1206KFC222 | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.0022uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MC1206B222K102CT vs CS1206KFC222 |
885342208019 | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 1000V, ±10%, X7R, 1206 (3216 mm), 0.053"T, -55º ~ +125ºC, 7" Reel | Wurth Elektronik | MC1206B222K102CT vs 885342208019 |
CL31B222KIFACNE | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Samsung Electro-Mechanics | MC1206B222K102CT vs CL31B222KIFACNE |
CL31B222KIFNCNL | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Samsung Electro-Mechanics | MC1206B222K102CT vs CL31B222KIFNCNL |
CS1206KFX7RCBB222 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | YAGEO Corporation | MC1206B222K102CT vs CS1206KFX7RCBB222 |
C1206X222K102BDX | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | Holy Stone Enterprise Co Ltd | MC1206B222K102CT vs C1206X222K102BDX |