There are no models available for this part yet.
Overview of MC1206B225K250CT by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC1206B225K250CT by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06X6251
|
Newark | Multilayer Ceramic Capacitor, Mc Series, 2.2 F, 10%, X7R, 25 V, 1206 [3216 Metric] Rohs Compliant: Yes |Multicomp Pro MC1206B225K250CT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$0.2360 / $0.6650 | Buy Now | |
DISTI #
94W8878
|
Newark | Multilayer Ceramic Capacitor, Mc Series, 2.2 F, 10%, X7R, 25 V, 1206 [3216 Metric] Rohs Compliant: Yes |Multicomp Pro MC1206B225K250CT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1870 | Buy Now |
CAD Models for MC1206B225K250CT by SPC Multicomp
Part Data Attributes for MC1206B225K250CT by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for MC1206B225K250CT
This table gives cross-reference parts and alternative options found for MC1206B225K250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206B225K250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206J225K3RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MC1206B225K250CT vs C1206J225K3RAL7210 |
C1206X225K3REC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MC1206B225K250CT vs C1206X225K3REC7210 |
TMK316B7225KLHT | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MC1206B225K250CT vs TMK316B7225KLHT |
SCM31B225KANJ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Surge Components Inc | MC1206B225K250CT vs SCM31B225KANJ |
C1206X225K3RAL7215 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1306, | KEMET Corporation | MC1206B225K250CT vs C1206X225K3RAL7215 |
C1206J225K3RAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | MC1206B225K250CT vs C1206J225K3RAL |
C1206X225K3RECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | MC1206B225K250CT vs C1206X225K3RECAUTO |
C3216X7R225KFWS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Darfon Corporation | MC1206B225K250CT vs C3216X7R225KFWS |
C1206C225K3REC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MC1206B225K250CT vs C1206C225K3REC7210 |
C1206F225K3RAL7025 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | KEMET Corporation | MC1206B225K250CT vs C1206F225K3RAL7025 |