Part Details for C1206X225K3RECAUTO by KEMET Corporation
Overview of C1206X225K3RECAUTO by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206X225K3RECAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1206X225K3RECAUTO-ND
|
DigiKey | CAP CER 1206 2.2UF 25V X7R 10% Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0985 | Buy Now |
DISTI #
80-C1206X225K3RECAUT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X7R 1206 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0820 / $0.3900 | Order Now |
Part Details for C1206X225K3RECAUTO
C1206X225K3RECAUTO CAD Models
C1206X225K3RECAUTO Part Data Attributes
|
C1206X225K3RECAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206X225K3RECAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206X225K3RECAUTO
This table gives cross-reference parts and alternative options found for C1206X225K3RECAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206X225K3RECAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206J225K3RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X225K3RECAUTO vs C1206J225K3RAL7210 |
C1206X225K3REC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X225K3RECAUTO vs C1206X225K3REC7210 |
TMK316B7225KLHT | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | C1206X225K3RECAUTO vs TMK316B7225KLHT |
SCM31B225KANJ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Surge Components Inc | C1206X225K3RECAUTO vs SCM31B225KANJ |
C1206X225K3RAL7215 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1306, | KEMET Corporation | C1206X225K3RECAUTO vs C1206X225K3RAL7215 |
C1206J225K3RAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206X225K3RECAUTO vs C1206J225K3RAL |
C3216X7R225KFWS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Darfon Corporation | C1206X225K3RECAUTO vs C3216X7R225KFWS |
C1206C225K3REC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206X225K3RECAUTO vs C1206C225K3REC7210 |
C1206F225K3RAL7025 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | KEMET Corporation | C1206X225K3RECAUTO vs C1206F225K3RAL7025 |
CL31B225KAHVPNL | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | C1206X225K3RECAUTO vs CL31B225KAHVPNL |