Part Details for MC1206B474K101CT by SPC Multicomp
Results Overview of MC1206B474K101CT by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC1206B474K101CT Information
MC1206B474K101CT by SPC Multicomp is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MC1206B474K101CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2310765
|
Farnell | CAP, 470NF, 100V, 10%, X7R, 1206, REEL COO: China RoHS: Compliant Min Qty: 2000 Lead time: 32 Weeks, 4 Days Container: Tape & Reel | 46000 |
|
$0.0925 | Buy Now |
|
DISTI #
2320881RL
|
Farnell | CAP, 0.47F, 100V, 10%, X7R, 1206 COO: China RoHS: Compliant Min Qty: 50 Lead time: 33 Weeks, 2 Days Container: Tape & Reel | 10550 |
|
$0.1138 / $0.1931 | Buy Now |
|
DISTI #
2320881
|
Farnell | CAP, 0.47F, 100V, 10%, X7R, 1206 COO: China RoHS: Compliant Min Qty: 5 Lead time: 33 Weeks, 2 Days Container: Cut Tape | 10550 |
|
$0.1138 / $0.2856 | Buy Now |
US Tariff Estimator: MC1206B474K101CT by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC1206B474K101CT
MC1206B474K101CT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC1206B474K101CT Part Data Attributes
|
|
MC1206B474K101CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC1206B474K101CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.47 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.6 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.6 Mm |
Alternate Parts for MC1206B474K101CT
This table gives cross-reference parts and alternative options found for MC1206B474K101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206B474K101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HMK316B7474KL | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206 | MC1206B474K101CT vs HMK316B7474KL |
| HMK316B7474KL8T | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206 | MC1206B474K101CT vs HMK316B7474KL8T |
| MSASH31LSB7474KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206 | MC1206B474K101CT vs MSASH31LSB7474KTNA01 |
| MCASH31LSB7474KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206 | MC1206B474K101CT vs MCASH31LSB7474KTNA01 |
| MCF06KTB101474A | Viking Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206 | MC1206B474K101CT vs MCF06KTB101474A |
| C1206X474K101BEX | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206 | MC1206B474K101CT vs C1206X474K101BEX |
| 1206F1000474KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206 | MC1206B474K101CT vs 1206F1000474KXT |
| C1206X474K101TO | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206 | MC1206B474K101CT vs C1206X474K101TO |
| C1206X474K101B | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206 | MC1206B474K101CT vs C1206X474K101B |
| 1206J1000474KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206 | MC1206B474K101CT vs 1206J1000474KXB |
MC1206B474K101CT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the MC1206B474K101CT is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the MC1206B474K101CT is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The MSL of the MC1206B474K101CT is level 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
-
While the MC1206B474K101CT is a reliable capacitor, it is not specifically designed for high-vibration environments. If you need a capacitor for a high-vibration application, consider using a capacitor with a more robust construction, such as a ceramic capacitor with a flexible termination.
-
The ESR of the MC1206B474K101CT is not explicitly stated in the datasheet, but it is typically around 10-20 mohms for a ceramic capacitor of this type.