There are no models available for this part yet.
Overview of MC12093D by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC12093D by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK4173
|
Newark | Mc12093D, Motor Drivers/Controllers |Onsemi MC12093D RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $1.9000 | Buy Now | |
DISTI #
2156-MC12093D-ON-ND
|
DigiKey | IC PRESCALER 2/4/8 1.1GHZ 8SOIC Min Qty: 221 Lead time: 41 Weeks Container: Tube MARKETPLACE PRODUCT |
8171 In Stock |
|
$1.3600 | Buy Now | |
DISTI #
MC12093D
|
Avnet Americas | Prescaler 3.3V/5V 2/4/8 1100MHz 8-Pin SOIC N Rail - Rail/Tube (Alt: MC12093D) RoHS: Not Compliant Min Qty: 265 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 8171 Partner Stock |
|
$1.1703 / $1.3968 | Buy Now | |
Onlinecomponents.com | Prescaler 3.3V/5V 2/4/8 1100MHz 8-Pin SOIC N Rail RoHS: Compliant | 0 |
|
$3.6100 / $6.5800 | Buy Now | ||
Rochester Electronics | MC12093 - IC PRESCALER 2/4/8 1.1GHZ 8SOIC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8171 |
|
$1.1700 / $1.3800 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$2.5000 / $3.8500 | Buy Now |
CAD Models for MC12093D by onsemi
Part Data Attributes for MC12093D by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
751-07
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
SELECTABLE DIVISION RATIO 4 AVAILABLE
|
Family
|
ECL
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Logic IC Type
|
PRESCALER
|
Max Frequency@Nom-Sup
|
1100000000 Hz
|
Moisture Sensitivity Level
|
1
|
Number of Data/Clock Inputs
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Power Supply Current-Max (ICC)
|
4.5 mA
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
fmax-Min
|
1100 MHz
|
Alternate Parts for MC12093D
This table gives cross-reference parts and alternative options found for MC12093D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC12093D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC12093DR2G | ÷·2, ÷·4, ÷·8, 1.1 GHz Low Power Prescaler, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC12093D vs MC12093DR2G |
MC12093D | Prescaler, ECL Series, 1-Func, Bipolar, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | MC12093D vs MC12093D |
MC12093DR2 | ECL SERIES, PRESCALER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC12093D vs MC12093DR2 |
MC12093DG | ÷·2, ÷·4, ÷·8, 1.1 GHz Low Power Prescaler, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC12093D vs MC12093DG |
MC12093DR2 | Prescaler, ECL Series, 1-Func, Bipolar, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | MC12093D vs MC12093DR2 |
Related Parts for MC12093D
-
MC10EL32DTR2GPrescaler/Multivibrators
-
MB95F564KWQN-G-SNE1Microcontrollers
-
MC14070BDGates
-
MC34VR500V5ESSwitching Regulator or Controllers
-
473PPA302KD23Fixed Capacitors
-
SN74LVC8T245PWRBus Driver/Transceivers
-
OP27GSOperational Amplifiers
-
LP3965ES-ADJLinear Regulator ICs
-
TPS3808G33DBVTPower Management Circuits