-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.00033uF, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC1210N331J102CT by SPC Multicomp is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
22T0190
|
Newark | Ceramic Capacitor 330Pf 1000V, C0G, 5%, 1210, Capacitance:330Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Multicomp Pro MC1210N331J102CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1285 |
|
$0.2890 / $0.6910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
MC1210N331J102CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC1210N331J102CT
SPC Multicomp
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.00033uF, 1210
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Capacitance | 0.00033 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.6 Mm | |
| Length | 3.2 Mm | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 1000 V | |
| Size Code | 1210 | |
| Temperature Characteristics Code | NP0 | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Width | 2.5 Mm |
The recommended soldering temperature for the MC1210N331J102CT is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the MC1210N331J102CT is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The MSL of the MC1210N331J102CT is level 3, which means it can withstand up to 168 hours of exposure to 30°C/60% RH before soldering.
While the MC1210N331J102CT is a reliable capacitor, it's not specifically designed for high-vibration environments. If you need a capacitor for such an application, consider a part with a more robust construction, such as a ceramic capacitor with a more secure termination system.
The ESR of the MC1210N331J102CT is not explicitly stated in the datasheet, but it's typically around 50-100 mΩ for a 330nF ceramic capacitor in the 1210 package.