Logic
MC14024BFL1
Description: 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, EIAJ, PLASTIC, SOIC-14

Overview of MC14024BFL1 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MC14024BFL1 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # MC14024BFL1
Avnet Americas - Bulk (Alt: MC14024BFL1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 2000 Partner Stock
RFQ
Rochester Electronics Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 2000
  • 1 $0.1251
  • 25 $0.1226
  • 100 $0.1176
  • 500 $0.1126
  • 1,000 $0.1063
$0.1063 / $0.1251 Buy Now

CAD Models for MC14024BFL1 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC14024BFL1 by onsemi

MC14024BFL1
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP, SOP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Count Direction
UP
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
10.2 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
1000000 Hz
Max I(ol)
0.00088 A
Mode of Operation
ASYNCHRONOUS
Number of Bits
7
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Propagation Delay (tpd)
2000 ns
Qualification Status
Not Qualified
Seated Height-Max
2.05 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
NEGATIVE EDGE
Width
5.275 mm
fmax-Min
4 MHz
Want to compare parts?
  1. MC14024BFL1
    onsemi
    4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, EIAJ, PLASTIC, SOIC-14
    VS

Alternate Parts for MC14024BFL1

This table gives cross-reference parts and alternative options found for MC14024BFL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14024BFL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14024BD 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, SOIC-14 onsemi MC14024BFL1 vs MC14024BD
MC14024BFELG 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, LEAD FREE, EIAJ, SO-14 onsemi MC14024BFL1 vs MC14024BFELG
CD4024BCM Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 7-Bit, Up Direction, PDSO14, 0.150 INCH, MS-012, SOIC-14 Rochester Electronics LLC MC14024BFL1 vs CD4024BCM
CD4024BMT CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-SOIC -55 to 125 Texas Instruments MC14024BFL1 vs CD4024BMT
CD4024BMTG4 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments MC14024BFL1 vs CD4024BMTG4
HEF4024BT-T IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SOT-108-1, SO-14, Counter NXP Semiconductors MC14024BFL1 vs HEF4024BT-T
MC14024BDR2G 7-Stage Ripple Counter, SOIC-14 NB, 2500-REEL onsemi MC14024BFL1 vs MC14024BDR2G
MC14024BDG 7-Stage Ripple Counter, SOIC-14 NB, 55-TUBE onsemi MC14024BFL1 vs MC14024BDG
MC14024BDR2 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, SOIC-14 Motorola Mobility LLC MC14024BFL1 vs MC14024BDR2
CD4024BNSR CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-SO -55 to 125 Texas Instruments MC14024BFL1 vs CD4024BNSR
Part Number Description Manufacturer Compare
TC74HC4024AF(EL) IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Counter Toshiba America Electronic Components MC14024BFL1 vs TC74HC4024AF(EL)
MC14024BFR1 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, EIAJ, SO-14 onsemi MC14024BFL1 vs MC14024BFR1
CD4024BPWE4 CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-TSSOP -55 to 125 Texas Instruments MC14024BFL1 vs CD4024BPWE4
CD4024BMT CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-SOIC -55 to 125 Texas Instruments MC14024BFL1 vs CD4024BMT
CD4024BM CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-SOIC -55 to 125 Texas Instruments MC14024BFL1 vs CD4024BM
TC74HC4024AF(TP2) IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Counter Toshiba America Electronic Components MC14024BFL1 vs TC74HC4024AF(TP2)
HEF4024BT-T IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SOT-108-1, SO-14, Counter NXP Semiconductors MC14024BFL1 vs HEF4024BT-T
CD4024BPW CMOS 7-Stage Ripple-Carry Binary Counter/Divider 14-TSSOP -55 to 125 Texas Instruments MC14024BFL1 vs CD4024BPW
MC14024BF 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, EIAJ, SO-14 onsemi MC14024BFL1 vs MC14024BF
MC14024BFELG 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER, PDSO14, LEAD FREE, EIAJ, SO-14 onsemi MC14024BFL1 vs MC14024BFELG

Related Parts for MC14024BFL1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14024BFL1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14024BFL1 by onsemi

Select Manufacturer
Which Manufacturer of MC14024BFL1 would you like to use for your alert(s)?
  • Please alert me when MC14024BFL1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC14024BFL1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14024BFL1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC14024BFL1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14024BFL1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14024BFL1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: