Part Details for MC14052BDTR2G by Rochester Electronics LLC
Overview of MC14052BDTR2G by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC14052BDTR2G
MC14052BDTR2G CAD Models
MC14052BDTR2G Part Data Attributes
|
MC14052BDTR2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC14052BDTR2G
Rochester Electronics LLC
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, ROHS COMPLIANT, PLASTIC, TSSOP-16
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 600 ns | |
Switch-on Time-Max | 600 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MC14052BDTR2G
This table gives cross-reference parts and alternative options found for MC14052BDTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14052BDTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4052BPW | 20-V, 4:1, 2-channel general-purpose multiplexer 16-TSSOP -55 to 125 | Texas Instruments | MC14052BDTR2G vs CD4052BPW |
TC4052BFT | IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Multiplexer or Switch | Toshiba America Electronic Components | MC14052BDTR2G vs TC4052BFT |
CD4052BPWRG4 | 20-V, 4:1, 2-channel general-purpose multiplexer 16-TSSOP -55 to 125 | Texas Instruments | MC14052BDTR2G vs CD4052BPWRG4 |
CD4052BPWG4 | CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-TSSOP -55 to 125 | Texas Instruments | MC14052BDTR2G vs CD4052BPWG4 |
CD4052BPWRE4 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC14052BDTR2G vs CD4052BPWRE4 |
CD4052BPWE4 | 2-Channel, 4:1 Analog Switch with Low ON-Leakage Current 16-TSSOP -55 to 125 | Texas Instruments | MC14052BDTR2G vs CD4052BPWE4 |
CD4052BPWR | 20-V, 4:1, 2-channel general-purpose multiplexer 16-TSSOP -55 to 125 | Texas Instruments | MC14052BDTR2G vs CD4052BPWR |