Signal Circuits
MC14067BCP
Description: 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24, PLASTIC, DIP-24

Overview of MC14067BCP by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

CAD Models for MC14067BCP by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC14067BCP by onsemi

MC14067BCP
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
DIP
Package Description
PLASTIC, DIP-24
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Length
31.75 mm
Number of Channels
16
Number of Functions
1
Number of Terminals
24
Off-state Isolation-Nom
40 dB
On-state Resistance Match-Nom
25 Ω
On-state Resistance-Max (Ron)
1050 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.6 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Switch-off Time-Max
625 ns
Switch-on Time-Max
600 ns
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
15.24 mm
Want to compare parts?
  1. MC14067BCP
    onsemi
    16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24, PLASTIC, DIP-24
    VS

Alternate Parts for MC14067BCP

This table gives cross-reference parts and alternative options found for MC14067BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14067BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HEF4067BPB 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24 NXP Semiconductors MC14067BCP vs HEF4067BPB
CD4067BEE4 CMOS Single 16-Channel Analog Multiplexer/Demultiplexer 24-PDIP -55 to 125 Texas Instruments MC14067BCP vs CD4067BEE4
MC14067BCL Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP24, CERAMIC, DIP-24 Motorola Semiconductor Products MC14067BCP vs MC14067BCL
HEF4067BDF 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24 NXP Semiconductors MC14067BCP vs HEF4067BDF
HEF4067BP,652 HEF4067B - 16-channel analog multiplexer/demultiplexer DIP 24-Pin NXP Semiconductors MC14067BCP vs HEF4067BP,652
CD4067BD 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24, WELD SEALED, CERAMIC, DIP-24 Texas Instruments MC14067BCP vs CD4067BD
MC14067BCPD 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24, 709-02 Motorola Mobility LLC MC14067BCP vs MC14067BCPD
MC14067BCPG 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24, LEAD FREE, PLASTIC, DIP-24 Rochester Electronics LLC MC14067BCP vs MC14067BCPG
HEF4067BDB 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24 NXP Semiconductors MC14067BCP vs HEF4067BDB
5962R9667901VLX 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24, CERAMIC, DIP-24 Intersil Corporation MC14067BCP vs 5962R9667901VLX
Part Number Description Manufacturer Compare
CD74HC4067MG4 5-V, 16:1, 1-channel analog multiplexer 24-SOIC -55 to 125 Texas Instruments MC14067BCP vs CD74HC4067MG4
933715680118 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 Nexperia MC14067BCP vs 933715680118
CD74HC4067M96 5-V, 16:1, 1-channel analog multiplexer 24-SOIC -55 to 125 Texas Instruments MC14067BCP vs CD74HC4067M96
CD4067BEE4 CMOS Single 16-Channel Analog Multiplexer/Demultiplexer 24-PDIP -55 to 125 Texas Instruments MC14067BCP vs CD4067BEE4
CD4067BM96 20-V, 16:1 single-ended, 1-channel analog multiplexer 24-SOIC -55 to 125 Texas Instruments MC14067BCP vs CD4067BM96
CD4067BF3A CMOS Single 16-Channel Analog Multiplexer/Demultiplexer 24-CDIP -55 to 125 Texas Instruments MC14067BCP vs CD4067BF3A
CD4067BD3 Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP24 Harris Semiconductor MC14067BCP vs CD4067BD3
74HCT4067D,118 74HC(T)4067 - 16-channel analog multiplexer/demultiplexer SOP 24-Pin NXP Semiconductors MC14067BCP vs 74HCT4067D,118
MC14067BDWR2G 16-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC−24 WB, 1000-REEL onsemi MC14067BCP vs MC14067BDWR2G
HEF4067BPB 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24 NXP Semiconductors MC14067BCP vs HEF4067BPB

Related Parts for MC14067BCP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14067BCP by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14067BCP by onsemi

Select Manufacturer
Which Manufacturer of MC14067BCP would you like to use for your alert(s)?
  • Please alert me when MC14067BCP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC14067BCP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14067BCP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC14067BCP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14067BCP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14067BCP by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: