Part Details for MC14068BALD by Motorola Semiconductor Products
Overview of MC14068BALD by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for MC14068BALD
MC14068BALD CAD Models
MC14068BALD Part Data Attributes:
|
MC14068BALD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14068BALD
Motorola Semiconductor Products
NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, 632-08
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14068BALD
This table gives cross-reference parts and alternative options found for MC14068BALD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14068BALD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4068BF | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | MC14068BALD vs CD4068BF |
CD4068BD/883 | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | MC14068BALD vs CD4068BD/883 |
MC14068BCLDS | 4000/14000/40000 SERIES, 8-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | MC14068BALD vs MC14068BCLDS |
CD4068BD | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | MC14068BALD vs CD4068BD |
MC14068BCPDS | NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDIP14, 646-06 | Motorola Semiconductor Products | MC14068BALD vs MC14068BCPDS |
MC14068BALDS | 4000/14000/40000 SERIES, 8-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | MC14068BALD vs MC14068BALDS |
5962R9661001VCC | 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | MC14068BALD vs 5962R9661001VCC |
CD4068BDMSH | AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | MC14068BALD vs CD4068BDMSH |
CD4068BF | CMOS 8-Input NAND/AND Gate 14-CDIP -55 to 125 | Texas Instruments | MC14068BALD vs CD4068BF |
MC14068BALDS | NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | MC14068BALD vs MC14068BALDS |