-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input AND Gate, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1086
|
Newark | Quad And Gate, 2I/P, Soic-14, Logic Function:And Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:4081, Logic Ic Family:4000B, Supply Voltage Min:3V, Supply Voltage Max:18V Rohs Compliant: Yes |Onsemi MC14081BDG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 793 |
|
$0.2410 / $0.3060 | Buy Now |
DISTI #
MC14081BDGOS-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
9881 In Stock |
|
$0.2208 / $0.6400 | Buy Now |
DISTI #
MC14081BDG
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC14081BDG) RoHS: Compliant Min Qty: 4290 Package Multiple: 55 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.1457 / $0.1739 | Buy Now |
DISTI #
45J1086
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Bulk (Alt: 45J1086) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 823 Partner Stock |
|
$0.2580 / $0.5170 | Buy Now |
DISTI #
863-MC14081BDG
|
Mouser Electronics | Logic Gates 3-18V Quad 2-Input AND RoHS: Compliant | 14326 |
|
$0.2200 / $0.5500 | Buy Now |
DISTI #
E02:0323_00018247
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2238 | Europe - 4248 |
|
$0.2110 / $0.5251 | Buy Now |
DISTI #
V79:2366_17789780
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks Date Code: 2236 | Americas - 103 |
|
$0.2033 / $0.4694 | Buy Now |
|
Future Electronics | MC14081B Series 3 to 18 Vdc CMOS Quad 2-Input AND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4235 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.2150 / $0.2600 | Buy Now |
|
Future Electronics | MC14081B Series 3 to 18 Vdc CMOS Quad 2-Input AND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4290 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.2150 / $0.2600 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14081BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14081BDG
onsemi
Quad 2-Input AND Gate, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14081BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14081BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14081BDR2G | Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL | onsemi | MC14081BDG vs MC14081BDR2G |
MC14081BDR2 | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC14081BDG vs MC14081BDR2 |
MC14081BDR2 | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 | onsemi | MC14081BDG vs MC14081BDR2 |
MC14081BD | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC14081BDG vs MC14081BD |
HD14081BRP | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, PDSO14, FP-14DN | Hitachi Ltd | MC14081BDG vs HD14081BRP |
HD14081BRP | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | MC14081BDG vs HD14081BRP |