Logic
MC14106BDR2
Description: 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14

Overview of MC14106BDR2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for MC14106BDR2 by onsemi

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   3098
RFQ
Quest Components Logic Circuit, HEX Inverter, CMOS, 14 Pin, Plastic, SOP 1744
  • 1 $0.9000
  • 124 $0.2700
  • 1,482 $0.1800
$0.1800 / $0.9000 Buy Now
Quest Components Logic Circuit, HEX Inverter, CMOS, 14 Pin, Plastic, SOP 918
  • 1 $0.9000
  • 15 $0.4050
  • 124 $0.2700
$0.2700 / $0.9000 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 3
  • 1 $1.5400
  • 100 $1.1500
  • 1,000 $1.0000
$1.0000 / $1.5400 Buy Now

CAD Models for MC14106BDR2 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC14106BDR2 by onsemi

MC14106BDR2
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
Logic IC Type
INVERTER
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Prop. Delay@Nom-Sup
250 ns
Propagation Delay (tpd)
250 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MC14106BDR2
    onsemi
    4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14
    VS

Alternate Parts for MC14106BDR2

This table gives cross-reference parts and alternative options found for MC14106BDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14106BDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD40106BM96 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments MC14106BDR2 vs CD40106BM96
CD40106BM 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments MC14106BDR2 vs CD40106BM
MC14106BDR2G Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 2500-REEL onsemi MC14106BDR2 vs MC14106BDR2G
CD40106BMT 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments MC14106BDR2 vs CD40106BMT
MC14106BDG Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE onsemi MC14106BDR2 vs MC14106BDG
MC14106BD 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 onsemi MC14106BDR2 vs MC14106BD
CD40106BM96G4 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments MC14106BDR2 vs CD40106BM96G4
HCF40106BM1 Hex Schmitt Trigger STMicroelectronics MC14106BDR2 vs HCF40106BM1
CD40106BM96E4 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments MC14106BDR2 vs CD40106BM96E4
Part Number Description Manufacturer Compare
CD40106BM96G4 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments MC14106BDR2 vs CD40106BM96G4
MC14106BDR2G Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 2500-REEL onsemi MC14106BDR2 vs MC14106BDR2G
MC14106BD 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 onsemi MC14106BDR2 vs MC14106BD
CD40106BMT 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments MC14106BDR2 vs CD40106BMT
HCF40106BM1 Hex Schmitt Trigger STMicroelectronics MC14106BDR2 vs HCF40106BM1
CD40106BM96 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments MC14106BDR2 vs CD40106BM96
MC14106BDG Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE onsemi MC14106BDR2 vs MC14106BDG
CD40106BM96E4 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments MC14106BDR2 vs CD40106BM96E4
CD40106BM 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments MC14106BDR2 vs CD40106BM

Related Parts for MC14106BDR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC14106BDR2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC14106BDR2 by onsemi

Select Manufacturer
Which Manufacturer of MC14106BDR2 would you like to use for your alert(s)?
  • Please alert me when MC14106BDR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC14106BDR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC14106BDR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC14106BDR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC14106BDR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC14106BDR2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: