-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage, High Current Darlington Transistor Driver Array, PDIP-16, 25-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 357 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 9 |
|
RFQ | |
|
Win Source Electronics | TRANS 7NPN DARL 50V 0.5A 16DIP | 8000 |
|
$0.7230 / $1.0840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC1413PG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC1413PG
onsemi
High Voltage, High Current Darlington Transistor Driver Array, PDIP-16, 25-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-16 | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 648-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Number of Elements | 7 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MC1413PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1413PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD62003APG | TRANSISTOR 0.5 A, 50 V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, DIP-16, BIP General Purpose Power | Toshiba America Electronic Components | MC1413PG vs TD62003APG |
ULN2003N | Power Bipolar Transistor, 0.5A I(C), 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, | Signetics | MC1413PG vs ULN2003N |
ULN2003A | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, DIP-16 | Sanken Electric Co Ltd | MC1413PG vs ULN2003A |
ULS2004R | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Ceramic, Glass-Sealed, 16 Pin, HERMETIC SEALED, CERAMIC, DIP-16 | Allegro MicroSystems LLC | MC1413PG vs ULS2004R |
ULQ2004A | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, DIP-16 | Sanken Electric Co Ltd | MC1413PG vs ULQ2004A |
ULN2004N | TRANSISTOR 0.5 A, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | MC1413PG vs ULN2004N |
DS9668CN | TRANSISTOR 0.5 A, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, N16E, DIP-16, BIP General Purpose Power | National Semiconductor Corporation | MC1413PG vs DS9668CN |
ULQ2003A | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, DIP-16 | Sanken Electric Co Ltd | MC1413PG vs ULQ2003A |
DS9666CN | TRANSISTOR 0.5 A, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, N16E, DIP-16, BIP General Purpose Power | National Semiconductor Corporation | MC1413PG vs DS9666CN |
DS9668TN | 0.5A, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, N16E, DIP-16 | Texas Instruments | MC1413PG vs DS9668TN |