Transistors
MC1416P
Description: 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, DIP-16

Overview of MC1416P by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

CAD Models for MC1416P by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC1416P by onsemi

MC1416P
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DIP
Package Description
IN-LINE, R-PDIP-T16
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
onsemi
Additional Feature
LOGIC LEVEL COMPATIBLE
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
50 V
Configuration
COMPLEX
DC Current Gain-Min (hFE)
1000
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Number of Elements
7
Number of Terminals
16
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. MC1416P
    onsemi
    0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, DIP-16
    VS

Alternate Parts for MC1416P

This table gives cross-reference parts and alternative options found for MC1416P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1416P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TD62003APG TRANSISTOR 0.5 A, 50 V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, DIP-16, BIP General Purpose Power Toshiba America Electronic Components MC1416P vs TD62003APG
ULN2003N Power Bipolar Transistor, 0.5A I(C), 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, Signetics MC1416P vs ULN2003N
MC1413PG High Voltage, High Current Darlington Transistor Driver Array, PDIP-16, 25-TUBE onsemi MC1416P vs MC1413PG
ULN2003A Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, DIP-16 Sanken Electric Co Ltd MC1416P vs ULN2003A
ULS2004R Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Ceramic, Glass-Sealed, 16 Pin, HERMETIC SEALED, CERAMIC, DIP-16 Allegro MicroSystems LLC MC1416P vs ULS2004R
ULQ2004A Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, DIP-16 Sanken Electric Co Ltd MC1416P vs ULQ2004A
ULN2004N TRANSISTOR 0.5 A, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power NXP Semiconductors MC1416P vs ULN2004N
DS9668CN TRANSISTOR 0.5 A, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, N16E, DIP-16, BIP General Purpose Power National Semiconductor Corporation MC1416P vs DS9668CN
ULQ2003A Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, DIP-16 Sanken Electric Co Ltd MC1416P vs ULQ2003A
DS9666CN TRANSISTOR 0.5 A, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, N16E, DIP-16, BIP General Purpose Power National Semiconductor Corporation MC1416P vs DS9666CN
Part Number Description Manufacturer Compare
ULQ2004A Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, DIP-16 Sanken Electric Co Ltd MC1416P vs ULQ2004A
DS9668CN TRANSISTOR 0.5 A, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, N16E, DIP-16, BIP General Purpose Power National Semiconductor Corporation MC1416P vs DS9668CN
DS2003CJ TRANSISTOR 0.5 A, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, CERAMIC, J16A, DIP-16, BIP General Purpose Power National Semiconductor Corporation MC1416P vs DS2003CJ
MC1413BDG High Voltage, High Current Darlington Transistor Driver Array, SOIC 16 LEAD, 48-TUBE onsemi MC1416P vs MC1413BDG
DS9666TN 0.5A, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, N16E, DIP-16 Texas Instruments MC1416P vs DS9666TN
ULN2003N Power Bipolar Transistor, 0.5A I(C), 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, Signetics MC1416P vs ULN2003N
ULN2004N Power Bipolar Transistor, 0.5A I(C), 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, Signetics MC1416P vs ULN2004N
ULQ2004L Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, SOIC-16 Sanken Electric Co Ltd MC1416P vs ULQ2004L
ULN2004N TRANSISTOR 0.5 A, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power NXP Semiconductors MC1416P vs ULN2004N
TD62003APG TRANSISTOR 0.5 A, 50 V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, DIP-16, BIP General Purpose Power Toshiba America Electronic Components MC1416P vs TD62003APG

Related Parts for MC1416P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC1416P by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC1416P by onsemi

Select Manufacturer
Which Manufacturer of MC1416P would you like to use for your alert(s)?
  • Please alert me when MC1416P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC1416P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC1416P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC1416P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC1416P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC1416P by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: