Part Details for MC14662 by SPC Multicomp
Results Overview of MC14662 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC14662 Information
MC14662 by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MC14662
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28K6276
|
Newark | Wirewound Resistor, 5 Ohm, 50W, 5%, Resistance:5Ohm, Product Range:Mc14 Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 400Ppm/°C, Product Length:- Rohs Compliant: Yes |Multicomp Pro MC14662 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$14.3800 / $22.4900 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$30.4200 | Buy Now |
|
|
Quest Components | 6 |
|
$32.9550 | Buy Now |
US Tariff Estimator: MC14662 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC14662
MC14662 Part Data Attributes
|
|
MC14662
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC14662
SPC Multicomp
Fixed Resistor, Wire Wound, 50W, 5ohm, 5% +/-Tol, 400ppm/Cel, Chassis Mount,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.29.00.00 | |
| Construction | Tubular | |
| Mounting Feature | Chassis Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 305 °C | |
| Package Diameter | 14.3002 Mm | |
| Package Length | 101.6 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Chassis Mount | |
| Rated Power Dissipation (P) | 50 W | |
| Rated Temperature | 25 °C | |
| Resistance | 5 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 400 Ppm/°C | |
| Terminal Shape | Lug | |
| Tolerance | 5% |
MC14662 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MC14662 is -40°C to +85°C, although it can tolerate storage temperatures from -55°C to +125°C.
-
The MC14662 requires a single 5V power supply, and it's essential to decouple the power pins with 0.1uF capacitors to ensure stable operation and reduce noise.
-
The MC14662 can operate at clock frequencies up to 2MHz, but it's recommended to operate at 1MHz or lower for optimal performance and reduced power consumption.
-
The MC14662 can be interfaced with a microcontroller using a 3-wire serial interface (SCL, SDA, and RST). The microcontroller can be used to control the MC14662's registers and access its features.
-
The RST (Reset) pin is used to reset the MC14662 to its default state. It's an active-low input, and when pulled low, it resets the device and clears all registers.