Part Details for MC14663 by SPC Multicomp
Results Overview of MC14663 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC14663 Information
MC14663 by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MC14663
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28K6277
|
Newark | Wirewound Resistor, 10 Ohm, 50W, 5%, Resistance:10Ohm, Product Range:Mc14 Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 400Ppm/°C, Product Length:- Rohs Compliant: Yes |Multicomp Pro MC14663 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.1900 / $8.4900 | Buy Now |
US Tariff Estimator: MC14663 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC14663
MC14663 Part Data Attributes
|
|
MC14663
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC14663
SPC Multicomp
Fixed Resistor, Wire Wound, 50W, 10ohm, 5% +/-Tol, 400ppm/Cel, Chassis Mount,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.29.00.00 | |
| Construction | Tubular | |
| Mounting Feature | Chassis Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 305 °C | |
| Package Diameter | 14.3002 Mm | |
| Package Length | 101.6 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Chassis Mount | |
| Rated Power Dissipation (P) | 50 W | |
| Rated Temperature | 25 °C | |
| Resistance | 10 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 400 Ppm/°C | |
| Terminal Shape | Lug | |
| Tolerance | 5% |