Part Details for MC1489AF by Philips Semiconductors
Overview of MC1489AF by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Part Details for MC1489AF
MC1489AF CAD Models
MC1489AF Part Data Attributes
|
MC1489AF
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC1489AF
Philips Semiconductors
Line Driver/Receiver, BIPolar, CDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE RECEIVER | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.01 A | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 85 ns | |
Supply Current-Max | 26 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MC1489AF
This table gives cross-reference parts and alternative options found for MC1489AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1489AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1489PDS | MC1489PDS | Motorola Mobility LLC | MC1489AF vs MC1489PDS |
SN75189AJ | LINE RECEIVER, CDIP14 | Texas Instruments | MC1489AF vs SN75189AJ |
MC1489PDS | Line Driver/Receiver, BIPolar, PDIP14 | Motorola Semiconductor Products | MC1489AF vs MC1489PDS |
SN75C189N | Quadruple Low-Power Line Receiver 14-PDIP 0 to 70 | Texas Instruments | MC1489AF vs SN75C189N |
MC1489P | Quad Line Receiver (EIA-232D), PDIP-14, 500-TUBE | onsemi | MC1489AF vs MC1489P |
MC1489APS | Line Driver/Receiver, BIPolar, PDIP14 | Motorola Semiconductor Products | MC1489AF vs MC1489APS |
MC1489N-00 | LINE RECEIVER, PDIP14 | Texas Instruments | MC1489AF vs MC1489N-00 |
MC1489N | Line Receiver, 4 Func, 1 Rcvr, TTL, PDIP14, DIP-14 | Samsung Semiconductor | MC1489AF vs MC1489N |
MC1489APG | QUAD LINE RECEIVER, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Rochester Electronics LLC | MC1489AF vs MC1489APG |
SN75189J-00 | LINE RECEIVER, CDIP14 | Texas Instruments | MC1489AF vs SN75189J-00 |