Part Details for MC1489AN by NXP Semiconductors
Overview of MC1489AN by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1489AN | Texas Instruments | Quadruple Line Receiver 14-PDIP 0 to 70 |
Part Details for MC1489AN
MC1489AN CAD Models
MC1489AN Part Data Attributes
|
MC1489AN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC1489AN
NXP Semiconductors
IC QUAD LINE RECEIVER, PDIP14, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-C | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.025 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 4.2 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.005 V | |
Supply Voltage-Min | 4.995 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC1489AN
This table gives cross-reference parts and alternative options found for MC1489AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1489AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1489AP | Line Driver/Receiver, BIPolar, PDIP14 | SGS-Ates Componenti Electronici SPA | MC1489AN vs MC1489AP |
MC1489N | Quadruple Line Receiver 14-PDIP 0 to 70 | Texas Instruments | MC1489AN vs MC1489N |
MC1489APG | QUAD LINE RECEIVER, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Rochester Electronics LLC | MC1489AN vs MC1489APG |
MC1489APS | Line Driver/Receiver, BIPolar, PDIP14 | Motorola Semiconductor Products | MC1489AN vs MC1489APS |
DS14C89ATN | Line Receiver, 4 Func, 1 Rcvr, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | MC1489AN vs DS14C89ATN |
SN75189J | LINE RECEIVER, CDIP14 | Texas Instruments | MC1489AN vs SN75189J |
SN75189AN-10 | LINE RECEIVER, PDIP14 | Texas Instruments | MC1489AN vs SN75189AN-10 |
SNJ55189AJ | Quadruple Line Receiver 14-CDIP -55 to 125 | Texas Instruments | MC1489AN vs SNJ55189AJ |
5962-8688801CA | QUAD LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC1489AN vs 5962-8688801CA |
SN75189J-00 | LINE RECEIVER, CDIP14 | Texas Instruments | MC1489AN vs SN75189J-00 |