There are no models available for this part yet.
Overview of MC1508-8F by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
CAD Models for MC1508-8F by NXP Semiconductors
Part Data Attributes for MC1508-8F by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP16,.3
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY, OFFSET BINARY
|
JESD-30 Code
|
R-CDIP-T16
|
JESD-609 Code
|
e0
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for MC1508-8F
This table gives cross-reference parts and alternative options found for MC1508-8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1508-8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1408-8N | IC PARALLEL, 8 BITS INPUT LOADING, 0.07 us SETTLING TIME, 8-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | NXP Semiconductors | MC1508-8F vs MC1408-8N |
MC1408-8F | D/A Converter, 8-Bit, 1 Func, Bipolar, CDIP16 | Philips Semiconductors | MC1508-8F vs MC1408-8F |
MC1508-8F | D/A Converter, 1 Func, CDIP16 | Signetics | MC1508-8F vs MC1508-8F |