There are no models available for this part yet.
Overview of MC2010-1430-FB101W by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-09L | Coilcraft Inc | General Purpose Inductor, 0.385uH, Air-Core, 3838 | |
143-09J12L | Coilcraft Inc | Variable Inductor, 0.404uH Min, 0.693uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-09J12SL | Coilcraft Inc | Variable Inductor, 0.315uH Min, 0.423uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
CAD Models for MC2010-1430-FB101W by RCD Components Inc
Part Data Attributes for MC2010-1430-FB101W by RCD Components Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
143 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for MC2010-1430-FB101W
This table gives cross-reference parts and alternative options found for MC2010-1430-FB101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-1430-FB101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT2010FT143R | RESISTOR, 0.75W, 1%, 100ppm, 143ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC2010-1430-FB101W vs NMCT2010FT143R |
201007F1430BAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-1430-FB101W vs 201007F1430BAE |
RMCS2010FT143R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MC2010-1430-FB101W vs RMCS2010FT143R |
201007F1430TA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-1430-FB101W vs 201007F1430TA |
CRG2010F143R | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 143ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | MC2010-1430-FB101W vs CRG2010F143R |
MC2010P-1430-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-1430-FB101W vs MC2010P-1430-FT101 |
201007F1430B4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-1430-FB101W vs 201007F1430B4E |
MC2010L6F1430SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | MC2010-1430-FB101W vs MC2010L6F1430SE |
239076161431L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 143ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | MC2010-1430-FB101W vs 239076161431L |
HQ1007F1430T4E | Fixed Resistor, 0.75W, 143ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MC2010-1430-FB101W vs HQ1007F1430T4E |