Part Details for MC22FA102J-TF by Cornell Dubilier Electronics Inc
Results Overview of MC22FA102J-TF by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC22FA102J-TF Information
MC22FA102J-TF by Cornell Dubilier Electronics Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MC22FA102J-TF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66K3367
|
Newark | Rf/Microwave Capacitor, 1000Pf, 100V, Full Reel, Capacitance:1000Pf, Voltage Rating:100V, Product Range:Mc Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:2220 [5650 Metric] Rohs Compliant: Yes |Cornell Dubilier MC22FA102J-TF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
338-MC22FA102J-TFCT-ND
|
DigiKey | CAP MICA 1000PF 5% 100V 2220 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
287 In Stock |
|
$2.9474 / $5.9200 | Buy Now |
|
DISTI #
598-MC22FA102J-TF
|
Mouser Electronics | Mica Capacitors 1nF 100V 5% RoHS: Compliant | 1008 |
|
$3.1200 / $5.7800 | Buy Now |
|
|
Onlinecomponents.com | Mica Multilayer RF Capacitors - SMD - 1000pf (+/-) 5% - 100VDC - 25ppm/°C - 2220 - RoHS - Tape&Reel COO: Japan RoHS: Compliant | 0 |
|
$2.7100 / $5.6700 | Buy Now |
|
DISTI #
MC22FA102J-TF
|
Richardson RFPD | HI-Q MICA CAPACITORS Min Qty: 1000 | 0 |
|
$2.8700 | Buy Now |
US Tariff Estimator: MC22FA102J-TF by Cornell Dubilier Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC22FA102J-TF
MC22FA102J-TF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC22FA102J-TF Part Data Attributes
|
|
MC22FA102J-TF
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MC22FA102J-TF
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 100V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.001uF, Surface Mount, 2220, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.29.00.20 | |
| Capacitance | 0.001 µF | |
| Capacitor Type | Mica Capacitor | |
| Dielectric Material | Mica | |
| Height | 2 Mm | |
| JESD-609 Code | e3 | |
| Length | 5.7 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Size Code | 2220 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | F | |
| Temperature Coefficient | 25+/-25ppm/Cel Ppm/°C | |
| Terminal Finish | Tin | |
| Terminal Shape | Wraparound | |
| Width | 5 Mm |
Alternate Parts for MC22FA102J-TF
This table gives cross-reference parts and alternative options found for MC22FA102J-TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC22FA102J-TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC22FA102J-F | Cornell Dubilier Electronics Inc | Check for Price | Mica Capacitor, Multilayer, Mica, 100V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.001uF, Surface Mount, 2220, ROHS COMPLIANT | MC22FA102J-TF vs MC22FA102J-F |
| MCN22FA102J | Cornell Dubilier Electronics Inc | Check for Price | Mica Capacitor, Multilayer, Mica, 100V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.001uF, Surface Mount, 2220, CHIP, 2220 | MC22FA102J-TF vs MCN22FA102J |
MC22FA102J-TF Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum dwell time of 3 seconds. It's essential to follow the soldering profile recommended by Cornell Dubilier Electronics Inc to ensure the capacitor's reliability and performance.
-
The MC22FA102J-TF is designed to provide excellent high-frequency noise suppression and EMI filtering capabilities due to its low equivalent series resistance (ESR) and high self-resonant frequency. However, the actual performance may vary depending on the specific application and circuit design.
-
The maximum operating voltage derating for the MC22FA102J-TF is 80% of the rated voltage. This means that if the capacitor is rated for 50V, the maximum operating voltage should not exceed 40V to ensure reliable operation and prevent premature failure.
-
The MC22FA102J-TF is rated for operation up to 125°C (257°F). However, the capacitor's performance and lifespan may degrade at higher temperatures. It's essential to consult with the manufacturer or a qualified engineer to determine the capacitor's suitability for high-temperature applications.
-
The MC22FA102J-TF should be stored in a dry, cool place away from direct sunlight and moisture. It's essential to handle the capacitor by the body, avoiding touching the leads or terminals to prevent damage or contamination. Additionally, the capacitor should be stored in its original packaging or a similar protective container to prevent mechanical damage.