Part Details for MC33064P-5G by onsemi
Results Overview of MC33064P-5G by onsemi
- Distributor Offerings: (35 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC33064P-5G Information
MC33064P-5G by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MC33064P-5G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92K6925
|
Newark | Ic, Volt Monitor, 33064, To-92-3, Threshold Voltage:4.61V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:6.5V, Reset Type:Active-Low, Digital Ic Case:To-92, No. Of Pins:3Pins, Delay Time:-, Rohs Compliant: Yes |Onsemi MC33064P-5G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3889 |
|
$0.3610 / $0.6110 | Buy Now |
|
DISTI #
MC33064P-5GOS-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TO92-3 Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
DISTI #
MC33064P-5G
|
Avnet Americas | - Bulk (Alt: MC33064P-5G) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2000 |
|
$0.2516 | Buy Now |
|
DISTI #
863-MC33064P-5G
|
Mouser Electronics | Supervisory Circuits 4.59V UnderVoltage Sensing Circuit RoHS: Compliant | 446 |
|
$0.2990 / $0.5800 | Buy Now |
|
DISTI #
E02:0323_00018020
|
Arrow Electronics | Processor Supervisor 4.61V 1 Active Low/Open Collector 3-Pin TO-92 Bag COO: China RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2513 | Europe - 6000 |
|
$0.2689 | Buy Now |
|
DISTI #
V99:2348_07322849
|
Arrow Electronics | Processor Supervisor 4.61V 1 Active Low/Open Collector 3-Pin TO-92 Bag COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2433 | Americas - 4000 |
|
$0.2304 / $0.2914 | Buy Now |
|
DISTI #
V36:1790_07322849
|
Arrow Electronics | Processor Supervisor 4.61V 1 Active Low/Open Collector 3-Pin TO-92 Bag COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2438 | Americas - 890 |
|
$0.2251 / $0.3533 | Buy Now |
|
DISTI #
E32:1076_00018020
|
Arrow Electronics | Processor Supervisor 4.61V 1 Active Low/Open Collector 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Europe - 579 |
|
$0.2368 / $0.3770 | Buy Now |
|
|
Future Electronics | MC33064 Series 4.61 V Through Hole Undervoltage Sensing Circuit - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2Bag |
|
$0.2250 / $0.2550 | Buy Now |
|
DISTI #
88210327
|
Verical | Processor Supervisor 4.61V 1 Active Low/Open Collector 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2513 | Americas - 6000 |
|
$0.2668 | Buy Now |
US Tariff Estimator: MC33064P-5G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC33064P-5G
MC33064P-5G CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC33064P-5G Part Data Attributes
|
|
MC33064P-5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33064P-5G
onsemi
Voltage Supervisor, Undervoltage Sensing Circuit, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
| Package Description | To-226, Sip3,.1,50 | |
| Pin Count | 3 | |
| Manufacturer Package Code | 29-10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Detector | |
| JESD-30 Code | O-PBCY-T3 | |
| JESD-609 Code | e3 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-226 | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Supply Current-Max (Isup) | 0.5 Ma | |
| Supply Voltage-Max (Vsup) | 6.5 V | |
| Supply Voltage-Min (Vsup) | 1 V | |
| Supply Voltage-Nom (Vsup) | 4 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Threshold Voltage-Nom | +4.6v |
Alternate Parts for MC33064P-5G
This table gives cross-reference parts and alternative options found for MC33064P-5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33064P-5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC33064P-005G | onsemi | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN | MC33064P-5G vs MC33064P-005G |
MC33064P-5G Frequently Asked Questions (FAQ)
-
A good PCB layout for the MC33064P-5G involves keeping the input and output traces short and wide, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, a minimum of 10uF capacitance is recommended at the output.
-
The MC33064P-5G is rated for operation from -40ยฐC to 125ยฐC. However, the device's performance may degrade at higher temperatures, and the maximum junction temperature should not exceed 150ยฐC.
-
Yes, the MC33064P-5G is designed to meet the requirements of CISPR 25 and is suitable for use in automotive and industrial applications that require high EMI immunity.
-
The recommended input voltage range for the MC33064P-5G is 5.5V to 40V. Operating the device outside of this range may affect its performance and reliability.