Part Details for MC33071ADR2G by onsemi
Overview of MC33071ADR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33071ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9166
|
Newark | Opamp, 4.5Mhz, -40 To 85Deg C Rohs Compliant: Yes |Onsemi MC33071ADR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1463 |
|
$0.6150 / $1.3400 | Buy Now |
DISTI #
42K0569
|
Newark | Ic,operational Amplifier,single,bipolar,sop,8Pin,plastic |Onsemi MC33071ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5380 / $0.7280 | Buy Now |
DISTI #
MC33071ADR2GOSCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3157 In Stock |
|
$0.5301 / $1.4100 | Buy Now |
DISTI #
MC33071ADR2G
|
Avnet Americas | OP Amp Single GP ±22V/44V 8-Pin SOIC N T/R - Tape and Reel (Alt: MC33071ADR2G) RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$0.4464 / $0.5328 | Buy Now |
DISTI #
MC33071ADR2G
|
Avnet Americas | OP Amp Single GP ±22V/44V 8-Pin SOIC N T/R - Tape and Reel (Alt: MC33071ADR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.0930 / $0.1110 | Buy Now |
DISTI #
863-MC33071ADR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps 3-44V Single 3mV VIO Industrial Temp RoHS: Compliant | 214 |
|
$0.5680 / $1.4000 | Buy Now |
|
Future Electronics | MC Series 13 V/us 44 V SMT Single Supply Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5200 / $0.5550 | Buy Now |
|
Future Electronics | MC Series 13 V/us 44 V SMT Single Supply Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5200 / $0.5550 | Buy Now |
|
Bristol Electronics | 218 |
|
RFQ | ||
DISTI #
MC33071ADR2G
|
Avnet Americas | OP Amp Single GP ±22V/44V 8-Pin SOIC N T/R - Tape and Reel (Alt: MC33071ADR2G) RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$0.4464 / $0.5328 | Buy Now |
Part Details for MC33071ADR2G
MC33071ADR2G CAD Models
MC33071ADR2G Part Data Attributes
|
MC33071ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33071ADR2G
onsemi
Operational Amplifier, Single Supply 3.0 V to 44 V, Single, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
Alternate Parts for MC33071ADR2G
This table gives cross-reference parts and alternative options found for MC33071ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33071ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33071ADG | OP-AMP, 5000 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8 | Rochester Electronics LLC | MC33071ADR2G vs MC33071ADG |
MC33071ADG | Operational Amplifier, Single Supply 3.0 V to 44 V, Single, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33071ADR2G vs MC33071ADG |