Part Details for MC33269D-5 by Motorola Semiconductor Products
Overview of MC33269D-5 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC33269D-5
MC33269D-5 CAD Models
MC33269D-5 Part Data Attributes
|
MC33269D-5
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC33269D-5
Motorola Semiconductor Products
Fixed Positive LDO Regulator, 5V, 1.35V Dropout, BIPolar, PDSO8, PLASTIC, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for MC33269D-5
This table gives cross-reference parts and alternative options found for MC33269D-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33269D-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33269D-5.0R2 | Fixed Positive LDO Regulator, 5V, 1.35V Dropout, BIPolar, PDSO8, PLASTIC, SOP-8 | Motorola Semiconductor Products | MC33269D-5 vs MC33269D-5.0R2 |
MC33269D-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | MC33269D-5 vs MC33269D-5.0 |
MC33269D-5.0R2 | 5V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | MC33269D-5 vs MC33269D-5.0R2 |
MC33269DR2-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PDSO8, SOP-8 | onsemi | MC33269D-5 vs MC33269DR2-5.0 |
MC33269D-5.0G | LDO Regulator, 800 mA Vout: 5.0 V, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33269D-5 vs MC33269D-5.0G |
MC33269D-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PDSO8, SOP-8 | onsemi | MC33269D-5 vs MC33269D-5.0 |
MC33269DR2-5.0G | LDO Regulator, 800 mA Vout: 5.0 V, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33269D-5 vs MC33269DR2-5.0G |