Part Details for MC33274AP by Motorola Mobility LLC
Overview of MC33274AP by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC33274AP
MC33274AP CAD Models
MC33274AP Part Data Attributes
|
MC33274AP
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33274AP
Motorola Mobility LLC
QUAD OP-AMP, 1800uV OFFSET-MAX, 24MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 24000 | |
Voltage Gain-Min | 19952.6 | |
Width | 7.62 mm |
Alternate Parts for MC33274AP
This table gives cross-reference parts and alternative options found for MC33274AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33274AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34084P | QUAD OP-AMP, 14000uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | MC33274AP vs MC34084P |
LM324A | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, 0.058 X 0.063 INCH, DIE-14 | AMD | MC33274AP vs LM324A |
MC33274P | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | MC33274AP vs MC33274P |
LF147J/NOPB | IC QUAD OP-AMP, 8000 uV OFFSET-MAX, 4 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | MC33274AP vs LF147J/NOPB |
MC34184P | QUAD OP-AMP, 11000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC33274AP vs MC34184P |
LM324A | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14 | Philips Semiconductors | MC33274AP vs LM324A |
LS404CB | QUAD OP-AMP, 1000uV OFFSET-MAX, 2.5MHz BAND WIDTH, PDIP14, 0.250 INCH, PLASTIC, DIP-14 | STMicroelectronics | MC33274AP vs LS404CB |
M38510/11906BCA | IC QUAD OP-AMP, 15000 uV OFFSET-MAX, 3 MHz BAND WIDTH, CDIP14, Operational Amplifier | National Semiconductor Corporation | MC33274AP vs M38510/11906BCA |
LM324AN | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | MC33274AP vs LM324AN |
NJM2058D | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDIP14, | Nisshinbo Micro Devices | MC33274AP vs NJM2058D |